Power for USB OTG and HDMI
The Fairchild Semiconductor FAN4860 TinyBoost™ regulator offers power for USB On-the-Go (OTG) and HDMI communication circuits, combining a high level of efficiency as well as a small form factor. The Fairchild Semiconductor FAN4860 TinyBoost regulator switches at a high 3MHz frequency allowing the use of small capacitors and inductors, saving board space in space-constrained designs and reducing overall BOM costs. The FAN4860 has a total solution area as small as 2.2 x 3.9mm. This Fairchild Semiconductor regulator offers the industry's highest efficiency for this form factor, extending battery life through an optimized power train and low quiescent current. With a VIN of 3.6V at light load (1mA), efficiency is 84 percent and at 200mA load efficiency is 91 percent. The FAN4860 is an ideal choice for cell phones, smartphones, PMPs, and lithium-ion portables. |
|