|
|
Ericsson DC/DC Open Frame Regulators - BMR Series
The Ericsson BMR Series DC/DC Open Frame Regulators
feature a small package with through hole and surface mount versions,
inputs of 4.5-14V, voltage/current/temperature monitoring, precision
delay and ramp-up, non-linear transient response, and a wide output
voltage adjust function. The BMR Series have both read and
write functions and you can actively change Vout settings, change power
levels, change switching frequency, etc. |
Features
| Enhanced Performance
-
Significantly higher power and current density than other fully regulated converts
-
Industry-leading efficiency
-
Sophisticated automatic current sharing when paralleled
-
Automatic synchronization for superior EMI performance
-
Excellent feature set for "stand alone" operation
-
Many levels of possible power management solutions
-
Flexible fault detection and error handling
| Energy Management
-
Simple Low cost PMBus
-
Powerful system development tools
-
Major advantages during manufacturing and test
-
Unparalleled flexibility during field deployment
-
Adaptable systems possible
-
Optimization of efficiency to actual application
-
Reduced power dissipation
-
Reduced energy consumption
-
Reduced utility costs and environmental impact
| End-User Value
-
Reduced number of DC/DC converts to stock
-
Enhanced reliability
-
Improved system MTBF
-
Increased customer satisfaction
-
Backed by comprehensive pre-validation
-
Reduced technical risk
-
Reduced time-to-market
-
Enabling technology for data collection and analysis
|
BMR450 regulator
output at 20A/100W, efficiency typically at 96.8% |
| BMR 450 Key Features:
-
• Small package 25.65 x 12.9 x 8.2 mm (1.01 x 0.51 x 0.323 in.)
-
• 20 A output current
-
• 4.5 V - 14 V input voltage range
-
• 0.6 V - 5.5 V output voltage range
-
• High efficiency, typ. 96,8 % at half load, 5 Vin, 3.3Vout
-
• 5 million hours MTBF
-
• Through hole and surface mount versions
-
• PMBus compliant
| BMR450 General Characteristics:
-
• Voltage/current/temperature monitoring
-
• Precision delay and ramp-up
-
• Non-linear transient response
-
• Wide output voltage adjust function
-
• Start up into a pre-biased output safe
-
• Output short-circuit protection
-
• Over temperature protection
-
• On/Off inhibit control
-
• Output voltage sense
-
• ISO 9001/14001 certified supplier
|
BMR453 regulator output at 33A/400W, efficiency typically at 96% | Ericsson Power Modules
'
multiple award winning
BMR453
Digital DC/DC Converter
is an industry-first
converter
that uses a
digital control platform contained within the modules themselves to free up
real estate to improve power density while offering unprecedented
levels of control. With 96% efficiency, the
BMR453
Digital DC/DC Converter
offers up to 400W output power, or up to 33A with ±2% accuracy, which
is 33% more power than the best module commercially available at that
level of accuracy. An industry standard quarter-brick, the
Ericsson Converter
features 1.1 million hours MTBF, configurable soft start/stop,precision
delay and ramp-up, voltage sequencing and margining, paralleling, and
much more. Now available are the 3.3, 5, and 9 V BMR453 versions in addition to the 12 V.
|
View Products List
BMR453 Datasheet
|
Multiple Award Winner
BMR453 Key Features:
-
• Industry standard Quarter-brick 57.9 x 36.8 x 11.6 mm (2.28 x 1.45 x 0.46 in.)
-
• High efficiency, typ. 96% at half load, 12 Vout
-
• +/- 2% output voltage tolerance band
-
• 1500 Vdc input to output isolation
-
• 1.1 million hours MTBF
-
• Optional baseplate
-
• ISO 9001/14001 certified supplier
-
• PMBus Revision 1.1 compliant
| BMR453 Power Management:
-
• Programmable Build-in Active Current Share up to 792 W in parallel configuration
-
• Configurable soft start/stop
-
• Precision delay and ramp-up
-
• Voltage sequencing and margining
-
• Voltage/current/temperature monitoring
-
• Configurable output voltage
-
• Power good
-
• Synchronization
-
• Voltage track
|
|