Emerson Network Power LDS100 Series 100W LED Lighting Power SupplyThe LDS100 Series 100W LED Lighting Power Supply is available with input ranges of 100-240 Vac and 120-277 Vac. Features include constant current and constant voltage operation, with dimming options available. Typical efficiency for the LDS100 Series from Emerson is 90% at 230 Vac and 89% at 115 Vac. The series is Class 2-and CISPR 15/FCC Part 15- compliant, and meets UL, CSA, CE, and EN safety standards.
|