United States United States
Please confirm your currency selection:


Emerson Network Power LCC250 AC-DC Power Supply

Emerson Network Power LCC250 AC-DC Power Supply

The LCC250 AC-DC Power Supply Series from Emerson Network Power offers 12VDC/250W output power. With IP64 protection, the LCC250 Series is ideal for outdoor applications such as outdoor signage and telecom installations. The absence of cooling fans help minimize dust and noise, making it suitable also for indoor applications such as control consoles, indoor signage and medical desktops. This AC-DC Power Supply Series from Emerson meets the international EN60601-1 safety standard for medical electrical equipment. The series is available with both UL and TUV approvals, with North American (P) models and (PE) models for use in Europe.

Features
  • 12 VDC / 250 W output power
  • Wide operating temperature
  • Range suited for outdoor applications
  • Differential remote sense
  • Output adjust
  • Output on/off (positive or
    negative user selectable)



Benefits
  • Cost-effective alternative to conventional power supplies
  • IP64 protection against the ingress of dust and water
  • Fully approved to the international EN60601-1 safety standard for medical
  • Choice of mounting types; conduction-cooling and convection-cooling.

Applications
  • Outdoor signage
  • Telecom installations
  • Control consoles
  • Indoor signage
  • Medical desktops





  • Emerson Network Power
  • Lighting|Power Management
  • Signage|Power