United States United States
Please confirm your currency selection:


Datel / Murata Okami OKY Series, DC/DC Converters

Murata Power Solutions Okami™ OKY Series

The Murata Power Solutions OKY - T/3 , T/5, T/10, and T/16 series are miniature non-isolated Point-of-Load (POL) switch mode DC/DC power converters for embedded applications. The module is fully compatible with Distributed-power Open Standards Alliance (DOSA) industry-standard specifications. Applications include powering CPU's, datacom / telecom systems, distributed bus architectures(DBA), programmable logic and mixed voltage systems.

The wide input range is 2.4 to 14 Volts DC. Four maximum output currents are offered, 3 Amps (T/3 models), 5 Amps (T/5 models), 10 Amps (T/10 modes), and 16 Amps (T/16 models). Based on fixed frequency synchronous buck converter switching topology, the high power conversion efficient Point of Load (POL) module features programmable output voltage and On/Off control. These OKY series of Murata Power Solutions Okami DC / DCconverters also include under voltage lock out (UVLO), output short circuit protection, over-current and over temperature protections.

These units are designed to meet all standard UL/EN/IEC 60950-1 safety and FCC EMI/RFI emissions certifications and RoHS6 hazardous substance compliance.



Features
  • Non-isolated SMT POL DC/DC power module
  • 2.4-14Vdc input voltage range
  • Programmable output voltage from 0.75-3.63Vdc
  • 3-, 5-, 10-, and 16-Amp output current models
  • Drives 1000 µF ceramic capacitive loads
  • High power conversion efficiency 96%
  • Outstanding thermal derating performance
  • Over temperature and over current protection
  • On/Off control
  • Ul/EN/IEC 60950-1 safety
  • Industry-standard (DOSA) surface-mount package
  • RoHS-6 hazardous substance compliance
Part Number
V out
I
out

Power
out

Vin (Range)
On/Off
Logic

Efficiency
OKY-T/3-W5P-C
0.75-3.63 3A 10.9W 5(2.4-5.5) Positive 94%
OKY-T/3-W5N-C 0.75-3.63 3A 10.9W 5(2.4-5.5) Negative 94%
OKY-T/3-D12P-C 0.75-5.5 3A 15W 12(8.3-14) Positive 92%
OKY-T/3-D12N-C 0.75-5.5 3A 15W 12(8.3-14) Negative 92%
OKY-T/5-W5P-C 0.75-3.63 5A 18W 5(2.5-5.5) Positive 96%
OKY-T/5-W5N-C 0.75-3.63 5A 18W 5(2.4-5.5) Negative 96%
OKY-T/5-D12N-C 0.75-5.5 5A 25W 12(8.3-14) Negative 92%
OKY-T/10-D12P-C 0.75-5.5
10A 50W
12(8.3-14)
Positive
94.5%
OKY-T/10-D12N-C
0.75-5.5
10A
50W
12(8.3-14)
Negative 94.5%
OKY2-T/10-D12P-C 0.75-5.5 10A
50W
12(8.3-14)
Positive
94.5%
OKY2-T/10-D12N-C
0.75-5.5
10A
50W
12(8.3-14)
Negative
94.5%
OKY-T/16-D12P-C
0.75-5.5
16A
80W
12(8.3-14)
Positive
94%
OKY-T/16-D12N-C
0.75-5.5
16A
80W
12(8.3-14)
Negative
94%
OKY2-T/16-D12P-C
0.75-5.5
16A
80W
12(8.3-14)
Positive
94%
OKY2-T/16-D12N-C
0.75-5.5
16A
80W
12(8.3-14)
Negative
94%
OKY-T/10-W5N-C
0.75-3.6
10A
33W
5(2.4-5.5)
Negative
95%
OKY2-T/10-W5N-C
0.75-3.6 10A
33W
5(2.4-5.5) Negative 95%
OKY-T/16-W5N-C
0.75-3.63
16A
52W 5(2.4-5.5)
Negative
95%
OKY2-T/16-W5N-C
0.75-3.63 16A
52W
5(2.4-5.5) Negative 95%
Datasheet Links


OKY T/3, T/5-W5


OKY T/3, T/5-D12


OKY T/10, T/16








Features More About Datel/Murata Associated Products View Product List Order Now Buy View Product List View Associated Products More About Datel/Murata View Associated Product View Product List Order Now Datasheet Links Features
  • Murata Power Solutions
  • Power Management
  • Power