United States United States
Please confirm your currency selection:



3W DC-DC Converters MEV3 Series

-High Performance
-Operates from -40ºC to 85ºC



The Murata Power Solutions MEV3 Series 3W Single Output DC-DC Converters are a new range of high performance converters capable of operation over the full industrial temperature range of -40ºC to 85ºC. Murata Power Solutions´s MEV3 Series DC-DC Converters are available in 5V and 12V inputs, an industry standard SIP package, and a pin compatible power upgrade path from the 1W NMV/MEV and 2W NMK series, they are ideally suited for providing local supplies on control system boards with the added benefit of 3kVDC galvanic isolation.


- Features -
  • RoHS compliant
  • Typical efficiency from 83%
  • Power density 1.9W/cm3
  • Wide temperature performance at full 3 Watt load, -40ºC to 85ºC
  • UL 94V-) package material
  • No heatsink required
  • Industry standard pinout
  • 3kVDC isolation (1 minute)
  • 5V and 12V input
  • 5V, 9V, 12V, & 15V output
  • Fully encapsulated with toroidal magnetics
  • No external components required
  • No electrolytic or tantalum capacitors
  • UL 60950 recognition pending







View Products List

  • Murata Power Solutions
  • Power Management
  • Power