Murata Power Solutions 78253J Series MAX253 Compatible Converter SMT TransformersMurata Power Solutions 78253J Series MAX253 Compatible Converter SM Transformers were specifically designed for use with the MAX253 chip set to provide isolated power supplies. The 78253J Series MAX253 Compatible Converter SM Transformers feature J-STD-020D reflow, toroidal construction, and isolation to 4kVDC. They are available in 3.3V and 5V versions. Murata Power Solutions has provided a center tapped secondary winding which allows for full bridge, half bridge, or voltage doubling.
|