United States United States
Please confirm your currency selection:


PTSM/PTPM Terminal Blocks
World's smallest, rugged spring-cage connectors

High current throughput at 6 amps and a small centerline of 2.5 mm make the Phoenix Contact PTSM a truly unique and incredibly small spring-cage PCB terminal block. PTSM is available in the time- and cost-saving true surface-mount technology (SMT), as well as pin-in-paste when mounting components to the board. Phoenix Contact offers a pluggable PTSM version with push-in termination and a pluggable PTPM version with IPC termination for SMD and THR applications. The world’s smallest, rugged spring-cage connector, the PTSM stands at a minimal 5 mm tall. Termination can be as simple as pushing in a solid wire. Where space is critical, the PTSM is optimal.

View LEDsmagazine.com article: SMT assembly process requirements dictate choice of interconnects for LED-based PCBs

Features and Benefits
Technical Data Markets and Applications
  • Push-in technology enables easy and quick termination of conductors
  • Cost-saving solution for SMT processes
  • Rugged surface-mount device (SMD) anchors enable multiple plugging and disconnecting cycles
  • Small pitch (2.5 mm) and flat design (5 mm height) allow for endless design possibilities
PTSM
  • Horizontal and vertical headers enable flexibility in designs with multiple connection directions
  • Robust SMD anchors hold the PTSM firmly against the board
PTPM
  • Insulation piercing contact saves up to 80% of connection time
  • Tool-less termination
  • Transmits CAT5, provides greater options for data applications
  • Centerline: 2.5 mm
  • Conductor cross-section: solid/stranded up to 0.75mm2
  • Current rating: 6.0 A (UL pending)
  • Voltage up to 160 V
  • Spring-cage termination
  • True surface-mount technology or pin-in-paste
  • Lighting
  • Security and alarm
  • Building automation
  • I/O components in industrial networks
  • LED lighting
  • Sensor/actuator devices for building automation
  • Power supply units and space-critical applications.
Part Selector
PTSM Plug Connector
Pluggable SMD Horizontal

Pluggable Thru Hole Horizontal


Pluggable
Thru Hole Vertical
651-1778832 0,5/ 2-P-2,5 651-1778764 0,5/ 2-HH-2,5 R32 651-1778625 0,5/ 2-HH-2,5 R16 651-1778557 0,5/ 2-HV-2,5 R32
651-1778845 0,5/ 3-P-2,5 651-1778777 0,5/ 3-HH-2,5 R32 651-1778638 0,5/ 3-HH-2,5 R32 651-1778560 0,5/ 3-HV-2,5 R32
651-1778858 0,5/ 4-P-2,5 651-1778780 0,5/ 4-HH-2,5 R32 651-1778641 0,5/ 4-HH-2,5 R32 651-1778573 0,5/ 4-HV-2,5 R32
651-1778861 0,5/ 5-P-2,5 651-1778793 0,5/ 5-HH-2,5 R32 651-1778654 0,5/ 5-HH-2,5 R32 651-1778586 0,5/ 5-HV-2,5 R32
651-17788740,5/ 6-P-2,5 651-1778803 0,5/ 6-HH-2,5 R44 651-1778667 0,5/ 6-HH-2,5 R32 651-1778599 0,5/ 6-HV-2,5 R32
651-1778887 0,5/ 7-P-2,5 651-1778816 0,5/ 7-HH-2,5 R44 651-1778670 0,5/ 7-HH-2,5 R44 651-1778609 0,5/ 7-HV-2,5 R32
651-1778890 0,5/ 8-P-2,5 651-1778829 0,5/ 8-HH-2,5 R44 651-1778683
0,5/ 8-HH-2,5 R44 651-1778612 0,5/ 8-HV-2,5 R44









PTPM Plug Connector

SMD Horizontal R44

SMD Vertical R44

Thru Hole Horizontal
651-1780477
0,2/ 2-P-2,5 651-1771020 0,5/ 2-2,5-H 651-1771091 0,5/ 2-2,5-V 651-1770885 0,5/ 2-2,5-H R24
651-1780480
0,2/ 4-P-2,5 651-1771033 0,5/ 3-2,5-H 651-1771101 0,5/ 3-2,5-V 651-1770898 0,5/ 3-2,5-H R32
651-1780493
0,2/ 6-P-2,5 651-1771046 0,5/ 4-2,5-H 651-1771114 0,5/ 4-2,5-V 651-1770908 0,5/ 4-2,5-H R32
651-1780503
0,2/ 8-P-2,5 651-17710590,5/ 5-2,5-H 651-1771127 0,5/ 5-2,5-V 651-1770911 0,5/ 5-2,5-H R32
651-1780545
0,4/ 6-P-2,5 651-1771062 0,5/ 6-2,5-H 651-1771130 0,5/ 6-2,5-V 651-1770924 0,5/ 6-2,5-H R32
651-1780558
0,4/ 8-P-2,5 651-1771075 0,5/ 7-2,5-H 651-1771143 0,5/ 7-2,5-V 651-1770937 0,5/ 7-2,5-H R32
651-1780529
0,4/ 2-P-2,5 651-17710880,5/ 8-2,5-H 651-1771156 0,5/ 8-2,5-V 651-1770940 0,5/ 8-2,5-H R32
651-1780532
0,4/ 4-P-2,5














Thru Hole Vertical R44








651-1770953 0,5/ 2-2,5-V





651-1770966 0,5/ 3-2,5-V





651-1770979 0,5/ 4-2,5-V





651-1770982 0,5/ 5-2,5-V





651-1770995 0,5/ 6-2,5-V





651-1771004 0,5/ 7-2,5-V





651-1771017 0,5/ 8-2,5-V











View Products List




  • Phoenix Contact
  • Interconnects