Product Finder
VIEW ALL PRODUCTS
Optoelectronics
LED Lighting
Embedded Solutions
Semiconductors
- Discrete Semiconductors
- Integrated Circuits (ICs)
- Development Tools
Circuit Protection
Passive Components
Interconnects
Wire & Cable
Electromechanical
Sensors
Enclosures
Thermal Management
Power
Test & Measurement
Tools & Supplies
Home
»
Product Knowledge Center
»
Phoenix Contact
Phoenix Contact
Phoenix Contact PTS Series Fixed PCB Terminal Block
Spring push-button connectors rated up to 10 A and 300 V with the Push-In Technology wire termination system.
Phoenix Contact PTQ Mini PCB Terminal Block
THR solderable mini PCB terminal block with QUICKON IDC fast connection.
Phoenix Contact FKDSO Spring-Cage PCB Terminal Blocks
1st Push-In Technology PCB terminal block specially developed for ME & ME MAX housings.
Phoenix Contact DFMC DMC(V) 3.5mm Pluggable Terminal Blocks - Headers & Plugs
Features Push-In Technology wire termination system to reduce assembly time and labor costs.
Phoenix Contact Quint UPS
Uses IQ technology to keep you informed of device status.
Phoenix Contact Quint DC-DC Converters
Features selective fuse breaking (SFB
)
technology.
Phoenix Contact M12 Outdoor Cables
4-position M12 Outdoor Cables; rated for extreme temperatures; UV, ozone, and corrosion resistant.
Phoenix Contact Quint Diode Power Supplies
Seamless redundancy with flexible nominal voltages from 12 V DC to 48 V DC.
Phoenix Contact M12 High-Flex Cordsets
M12 High-Flex Cordsets for harsh motion applications, flexible to 15,000,000 bend cycles.
Phoenix Contact M12 Mini-B USB Receptacle and Cable Assemblies
Secure & reliable IP67 connection, meets USB 2.0 with a transfer rate up to 480 Mbps.
Push-In Termination Technology
Phoenix Contact PLC Push-In Technology Relays
Push-in termination means faster, easier, safer connections.
Phoenix Contact PFT Series High Current Terminal Blocks
Next-generation, high-current PFT terminal blocks, high retention, multiple mounting options.
Phoenix Contact M12 Plastic Cable Assemblies-EXPANSION
Corrosion-resistant coupling nut, 3-,4-,5-pole, IP65/IP68/IP69.
Phoenix Contact Push-in Technology 1.5mm Terminal Blocks - EXPANSION
Compatible with the Clipline Complete system of bridging, marking, test accessories, and plug in components.
Phoenix Contact Push-in Technology Terminal Blocks
Direct conductor connection using CLIPLINE advantages and no tools.
World's smallest, rugged spring-cage connectors.
Phoenix Contact PTSM Terminal Blocks
World's smallest, rugged spring-cage connector at 5mm.
Phoenix Contact Quint SFB Power Supplies
Provides up to six times the nominal output current rating for 12ms.
Phoenix Contact STEP POWER Power Supply
Ideal for installation distributors and flat control panels.
Phoenix Contact Variosub Push-Pull Ethernet and Power Connectors
Connector system provides IP67 protection for data and power transmission.
Phoenix Contact