United States United States
Please confirm your currency selection:


WE-PMI High Current Power Inductors

Wurth Electronics WE-PMI High Current Power Inductors are SMD multilayer inductors suitable for applications for high currents up to 2.5A. With magnetically shielded construction, the WE-PMI series has no crosstalk. Available in 1008 case size (0.10 x 0.08 x 0.04 x 0.02"), the Wurth Electronics WE-PMI High Current Power Inductors operate within a temperature range of -40ºC to +125ºC.


Features
  • Compact multilayer type
  • 1008 package (0.10 x 0.08 x 0.04 x 0.02")
  • Suitable for applications with high currents up to 2.5 A
  • DCR values below 0.2 Ω
  • Magnetically shielded construction: No crosstalk
  • Operating temperature: -40 °C to +125 °C
  • Recommended soldering profile: Reflow
  • Available in two different types

Applications
  • DC/DC converters
  • PDAs
  • Digital cameras
  • Portable devices
Part Number Datasheet Inductance
(µH)
Max DC
Current (mA)
Isat (mA) Max DC
Resistance
(mΩ)
Self Resonant
Frequency (MHz)
Q
74479887210
1 1000 1200 290 100 15
74479887222 2.2 850 1100 400 70 19
74479887247 4.7 750 850 530 50 26
74479887268 6.8 700 600 650 40 30
74479887310 10 650 350 700 30 35
74479775210 1 1100 700 100 100 10
74479775222 2.2 700 500 90 70 12
74479776222 2.2 1200 400 110 75 15
74479776233 3.3 1100 260 13060
15
74479776247
4.7 1000140
160 4515
  • Wurth Electronics
  • Passive Components|Inductors