United States United States
Please confirm your currency selection:


WE-PD Shielded Power Inductors

Wurth Electronics WE-PD SMD Shielded Power Inductors are magnetically shielded for a low leakage field and low self-losses. With a high storage capacity, the Wurth WE-PD Inductors feature the highest possible current loading for SMD inductors. The Wurth Electronics WE-PD SMD Shielded Power Inductors operate between -40ºC and +125ºC and a reflow solder is recommended. Because of the one-piece construction, the WE-PD Inductors are more suitable for high vibration or shock applications.

See WE-PD Shielded Power Inductors Design Kits

Features
  • Magnetic shielding results in a low leakage field
  • Case sizes 7332, 7345, 1260, 1280, 1210
  • Highest possible current loading for SMD Inductors



Applications
  • Switching regulators with low operating voltages or with extremely high efficiency (>85%)
  • Computers, laptops
  • Mobile phones, pages
  • DC/DC converters
  • Graphics cards
  • One-piece construction makes them suitable for high vibration or shock applications

  • Wurth Electronics
  • Passive Components|Inductors