United States United States
Please confirm your currency selection:


Vishay/Vitramon VJ6040/VJ3505 Series UHF Antenna

Vishay/Vitramon
VJ6040/VJ3505 Series UHF Antenna

The Vitramon VJ6040/VJ3505 Series UHF Antenna is a small outline (35 mm x 5 mm x 1.2 mm) form-factor, high-performance, chip-antenna designed for TV reception in mobile devices in the UHF band. The Vitramon VJ6040/VJ3505 Series UHF Antenna is omni-directional, with linear polarization. It offers complete UHF band coverage (470 MHz to 860 MHz) up to 1.1 GHz and 50 Ω unbalanced interface. The Vitramon VJ6040/VJ3505 Series UHF Antenna has an operating temperature range of -40°C to 85°C.

Features
  • Small outline (35 mm x 5 mm x 1.2 mm)
  • Omni-directional, linear polarization
  • Complies with MBRAI standard
  • Complete UHF band coverage (470 MHz to 860 MHz) up to 1.1 GHz
  • Requires a tuning circuit and ground plane for optimal performance
  • Standard SMT assembly
  • 50 Ω unbalanced interface
  • Operating temperature range (- 40 °C to + 85 °C)
  • Reference design and evaluation boards available upon request
  • Compliant to RoHS directive 2002/95/EC
Applications
  • Mobile UHF TV receivers:
    • DVB-T
    • DVB-H
    • ISDB-T
    • CMMB
    • ATSC
    • MediaFLO devices
  • Vitramon
  • Wireless
  • Passive Components|Antennas