United States United States
Please confirm your currency selection:


Vishay WSK0612 Series Power Metal Strip® Resistors

WSK0612 Series Power Metal Strip® Resistors by Vishay

Vishay/Dale's WSK Series includes the industry's first 0612 package size. The WSK0612 Series Power Metal Strip® Resistors from Vishay/Dale have a 4-terminal design ideal for all types of current sensing, voltage division and pulse applications. These surface mountable resistors also have extremely low resistance values due to a proprietary processing technique. WSK0612 Series resistors offer high-temperature performance up to +170ºC and are RoHS compliant to Directive 2002/95/EC.

View all Vishay Current Sense Resistors

ADDITIONAL FEATURES
  • Durable with all-welded construction
  • Low themal EMF (<3 µv/°C)
  • Solid metal nickel-chrome or manganese-copper resistive element with low TCR (<20 ppm/°C)
  • AEC-Q200 qualified available
  • Operating temperature range: -65ºC to +170ºC
STANDARD ELECTRICAL SPECIFICATIONS

Global Model
Size
Power Rating
P70ºC
W
Tolerance
± %
Resistance Value
Range
Ω
Resistance Values
Currently Available(2)
Ω
WSK0612 0612 1.0 1.0 0.50m to 5.0m
0.5m, 0.75m, 1m, 2m, 3m, 4m, 5m
(2) Other values may be available. Contact factory.


  • Vishay
  • Passive Components|Resistors