United States United States
Please confirm your currency selection:



Vishay Precision Group VSMP Series Resistors

Vishay Precision Group's VSMP Series Z-Foil Wraparound SMD Chip Resistor, available in case sizes 0603, 0805, and 1206, is the industry's first device to provide high rated power, excellent load life stability, and extremely low TCR in one resistor. The VSMP Series Z-Foil Wraparound SMD Chip Resistor from Vishay Precision Group uses ultra high precision Bulk Metal®Z-foil technology that provides a significant reduction of the resistive element's sensitivity to ambient temperature variations (TCR) and to self heating when power is applied (power coefficient). The Z-foil technology incorporated into the VSMP Series resistors also provides improved load life stability, low noise, and availability of tight tolerance. VSMP Series Z-Foil resistors have a full wraparound termination which ensures safe handling during the manufacturing process and provides stability during multiple thermal cyclings. Features of VSMP Series Z-Foil Wraparound SMD Chip Resistors include TCR of 0.05 ppm/ºC typical (0ºC to +60ºC), 0.2 ppm/ºC typical (-55ºC to +125ºC, +25ºC ref.); load life stability to ±0.005% at 70ºC, 2000 hours at rated power; resistance range: 100Ω to 5kΩ (case size 0603) and 10Ω to 125kΩ (case sizes 0805, 1206); tolerance to ±0.01%; power coefficient "ΔR due to self heating":5ppm at rated power; and power ratings to 750mW at +70ºC (case sizes 0805, 1206) and to 100mW at +70ºC (case size 0603).

APPLICATIONS:

  • Automatic test equipment (ATE)
  • High precision instrumentation
  • Laboratory, industrial and medical
  • Audio
  • EB applications (electron beam scanning and recording equipment, electron microscopes)
  • Down hole instrumentation
  • Communication

VSMP0603 Series (Z-Foil)Resistors

VSMP0603 Z-Foil Resistor

View Product List
Datasheet
FEATURES:

  • Resistance range: 100Ω to 5kΩ
  • Power rating: to 100mW at +70ºC
  • Current noise: -40dB
  • Temperature Coefficient of Resistance (TCR):
    0.05 ppm/ºC typical (0ºC to +60ºC); 0.2 ppm/ºC typical (-55ºC to +125ºC, +25ºC ref.)
  • Tolerance: to ±0.01%
  • Power coefficient "ΔR due to self heating": 5ppm at rated power
  • Load life stability: to ±0.005% at 70ºC, 2000 hours at rated power
  • Electrostatic discharge (ESD) up to 25,000V
  • Short time overload: ≤ 0.005%
  • Voltage coefficient<0.1 ppm/V
  • Non inductive, non capacitive design
  • Rise time: 1 ns effectively no ringing
  • Special design which reduces circuit signal distortion
  • Non inductive: <0.08 µH
  • Non hot spot design



VSMP0805, 1206 Series (Z-Foil)Resistors

VSMP0805, 1206 Series Z-Foil Resistors

View Product List
Datasheet
FEATURES:
  • Resistance range: 10Ω to 125kΩ
  • Power rating: to 750mW at +70ºC
  • Current noise: -42 dB
  • Temperature Coefficient of Resistance (TCR): 0.05 ppm/ºC typical (0ºC to +60ºC); 0.2 ppm/ºC typical (-55ºC to +125ºC, +25ºC ref.)
  • Tolerance: to ±0.01%
  • Power coefficient "ΔR due to self heating": 5ppm at rated power
  • Load life stability: to ±0.005% at 70ºC, 2000 hours at rated power
  • Electrostatic discharge (ESD) up to 25,000V
  • Short time overload: ≤ 0.005%
  • Fast thermal stabilization <1 s
  • Voltage coefficient < 0.1 ppm/V
  • Non inductive, non capacitive design
  • Non inductive: <0.08 µH
  • Non hot spot design


  • Vishay Precision Group / Foil Resistors
  • Passive Components|Resistors