United States United States
Please confirm your currency selection:



Vishay Thin Film PLT Series Chip Resistor

Vishay Thin Film PLT Series Chip Resistors are ideal for precision applications that require low noise, stability, ultra low temperature coefficient of resistance, and low voltage coefficient. The surface mountable PLT Series resistors from Vishay Thin Film have a TCR of ±5 ppm/ºC as standard and tolerances to ±0.01%. In addition, these halogen-free, RoHS-compliant resistors offer anti-corrosion resistant film with (SPM) special passivation method and stable film and performance characteristics. They are UL 94 V-0 flame resistant and have an operating temperature range of -55ºC to +125ºC. Other electrical characteristics of PLT Series resistors are working voltage range of 75 to 200V and resistance range of 250Ω to 100kΩ. Non-standard resistance values are available.

FEATURES
  • TCR of ±5 ppm/°C standard
  • Tolerances to ±0.01%
  • Anti corrosion resistant film with (SPM) special passivation method
  • Stable film and performance characteristics
  • Non-standard resistance values available
  • UL 94 V-0 flame resistant
  • Halogen-free according to IEC 61249-2-21 definition
  • Compliant to RoHS Directive 2002/95/EC

  • Vishay
  • Passive Components|Resistors