United States United States
Please confirm your currency selection:



Vishay M34 and M35 Series
SMT Wet Tantalum Capacitors

The M34 and M35 Series Surface Mountable Wet Tantalum Capacitors from Vishay have a higher ripple current capability than any other electrolytic type capacitor with similar combinations of capacitance and case size. In addition, Vishay's M34 and M35 Series have an operating temperature range of -55ºC to +85ºC with the ability to reach +125ºC with voltage derating. Both series also have capacitance tolerance of ±20% at 120 Hz and offer standard tin/lead (SnPb), 100% tin (RoHS compliant) terminations. Additional features include low ESR, low DCL, high capacitance, and more.

FEATURES
  • Molded surface mountable design
  • Very low ESR
  • High ripple current capability
  • Low DCL
  • Terminations: standard tin/lead(SnPb), 100% tin
    (RoHS compliant) available
  • Industry standard ratings
  • Operating temperature range of -55°C to +85°C
    (To +125°C with voltage derating)
  • Very high capacitance
STANDARD RATINGS:

Part Number
Cap (µF)
Voltage MAX. ESR
at +25ºC
120 Hz
(Ω)
MAX. Capacitance Change
(%) At

MAX.
Ripple
40 kHz
rms
(mA)

-55ºC

+85ºC

+125ºC
M34C107K030AZSS
100 30 1.3
-38 +8 +12 1200
M34C107K030BZSS
100 30 1.3
-38 +8 +12 1200
M34C686K050BZSS
68 50 1.5 -25 +8 +15 1050
M34C476K060AZSS
47 60 2.0 -25 +8 +12 1050
M34C476K060BZSS
47 60 2.0 -25 +8 +12 1050
M34C336K075BZSS
33 75 2.5 -25 +5 +9 1050
M34C156K100BZSS
15 100 3.5 -18 +3 +10 1050
M34C106K125AZSS
10 125 5.5 -15 +3 +10 1050
M34C106K125BZSS
10 125 5.5 -15 +3 +10 1050
M35C276K060AZSS
27 60 5.0 -24 +10 +12 700
M35C106K050BZSS
10 50 6.4-24+8 +9 715
M35C106K100BZSS
10 100 5.9-17+10 +12 800
M35C107K015BZSS
10015 3.9-44+13 +16 900
M35C226K075BZSS
2275 5.1-19+10 +12 600
M35C276K060BZSS
27 60 5.0-24+10 +12 700
M35C336K050BZSS
33 50 5.0-29+10 +12 700
M35C685K125BZSS
6.8 125 11.7-14+10 +12 700
M35C686K025BZSS
68 25 4.3 -40 +12 +15 850
Notes: A=100% tin (RoHS compliant), bulk; B=Std, tin/lead, bulk





  • Vishay
  • Passive Components|Capacitors