|
|
 |
|
Vishay/Dale CRCW-HP e3 Thick Film Chip ResistorsThe CRCW-HP e3 Series Thick Film Chip Resistors from Vishay/Dale combine high power ratings with small case sizes that save space on PCB boards and allow a higher number of temperature cycles. Key features and benefits of Vishay/Dale's CRCW-HP e3 Series Thick Film Chip Resistors are excellent pulse load capability, double-side printed design, protective overglaze, enhanced power rating, halogen-free, AEC-Q200 rev. C compliant, RoHS directive 2002/95/EC compliant, and pure tin solder contacts on Ni barrier layer which provides compatibility with lead (Pb)-free and lead-containing soldering processes. Applications for CRCW-HP e3 Series resistors include high and repetitive surge and pulse loading applications, densely populated PCBs, automotive, and ignition/switching circuits.
|
FEATURES
- Excellent pulse load capability
- Enhanced power rating
- Double side printed resistor element
- Superior anti-surge and pulse characteristics compared to D/CRCW e3 series
- Small component size allows higher number of temperature cycles
- Halogen-free
- AEC-Q200 qualified, rev. C compliant
- Protective overglaze
- Saves space on PCB
- Compliant to RoHS Directive 2002/95/EC
APPLICATIONS
- High and repetitive surge and pulse loading applications
- Densely populated PCBs
- Automotive
- Ignition/switching circuits
- AC mains protection
- Industrial equipment
- Test and measurement equipment
- Telecom infrastructure
|
STANDARD ELECTRICAL SPECIFICATIONS
MODEL
| SIZE
| POWER RATING P70 W | LIMITING ELEMENT VOLTAGE MAX. V | TEMPERATURE COEFFICIENT ppm/K | TOLERANCE % | RESISTANCE RANGE Ω | E-SERIES
|
| INCH | METRIC |
CRCW0402-HP e3 (1) | 0402 | RR1005 | 0.125(1)
| 50
| ±100 | ±1 | 1R to 1M
| E24 + E96 E24
|
| ±200 | ±5 |
Zero-Ohm-Resistor: Rmax.= 0.010 Ω, /max. = 3 A
|
| 0603 | RR1608 | 0.25
| 75
| ±100 | ±1 |
1R to 1M
| E24 + E96 E24 |
| ±200 | ±5 |
Zero-Ohm-Resistor: Rmax. = 0.008 Ω,/max. = 5 A
|
| 0805 | RR2012 | 0.33
| 150
| ±100 | ±1 |
1R to 1M
| E24 + E96 E24 |
| ±200 | ±5 |
Zero-Ohm-Resistor: Rmax. = 0.005 Ω, /max. = 6 A
|
| 1206 | RR3216 | 0.5
| 200
| ±100 | ±1 |
1R to 1M
| E24 + E96 E24 |
| ±200 | ±5 |
Zero-Ohm-Resistor: Rmax. = 0.005 Ω,/max. = 10 A
|
| 2010
| RR5025
| 1.0
| 400
| ±100 | ±1 |
1R to 1M
| E24 + E96 E24 |
| ±200 | ±5 |
| Zero-Ohm-Resistor: Rmax. = 0.005 Ω, /max. = 12 A |
| 2512
| RR6332
| 1.5
| 500
| ±100 | ±1 |
1R to 1M
| E24 + E96 E24 |
| ±200 | ±5 |
Zero-Ohm-Resistor: Rmax. = 0.005 Ω, /max. = 16 A
| Notes:
- These resistors do not feature a limited lifetime when operated within the permissible limits. However, resistance value drift increasing over operating time may result in exceeding a limit acceptable to the specific application, thereby establishing a functional lifetime.
- Marking: See document "Surface Mount Resistor Marking" (document number 20020).
- Power rating depends on the max. temperature at the solder point, the component placement density and the substrate material.
(1) CRCW0402-HP resistors feature a single side printed resistive layer only.
|  |
|