United States United States
Please confirm your currency selection:


Vishay BC Components 146 CTI
SMD Aluminum Capacitors

The 146 CTI Series Aluminum SMD (Chip) Capacitors from Vishay BC Components feature high temperature and low impedance. They are charge and discharge proof, and the 4-pin and 6-pin versions are vibration proof. The AEC-Q200-qualified Vishay 146 CTI Capacitors are rated for automotive applications, as well as SMD technology where high temperature reflow soldering is used. Other applications include industrial, telecom, smoothing, filtering, and buffering.

Features
  • Polarized aluminum electrolytic capacitors, non-solid electrolyte, self healing
  • SMD-version with base plate, lead (Pb)-free reflow solderable
  • Charge and discharge proof, no peak current limitation
  • High temperature reflow soldering according to JEDEC J-STD-020
  • Compliant to RoHS Directive 2002/95/EC
  • Vibration proof, 4-pin version and 6-pin version
  • AEC-Q200 qualified
Applications
  • SMD technology, for high temperature reflow soldering
  • Industrial and professional applications
  • Automotive, general industrial, telecom
  • Smoothing, filtering, buffering




  • Vishay
  • Industrial|Transportation
  • Passive Components|Capacitors