Note: Electrical characteristics at + 25 °C unless otherwise specified
Operating Temperature: - 55 °C to + 150 °C (above + 125 °C, see Temperature Dependence curve)
Capacitance Range: 100 pF to 10 nF
Temperature Coefficient of Capacitance (TCC): ± 30 ppm/°C from - 55 °C to + 125 °C
Dissipation Factor (DF): 0.1 % maximum at 1.0 Vrms and 1 kHz for values > 1000 pF and 1 MHz for values ≤ 1000 pF
Voltage Range: 50 Vdc, 100 Vdc, and 200 Vdc
Insulating Resistance: At + 25 °C 100 000 MΩ min. or 1000 ΩF whichever is less At + 125 °C 10 000 MΩ min. or 100 ΩF whichever is less Test condition: rated voltage within 2 minutes of charging
Aging: 0 % maximum per decade
Dielectric Withstanding Voltage (DWV): This is the maximum voltage the capacitors are tested for a 1-s to 5-s period and the charge/discharge current does not exceed 50 mA
DWV: 50 V to 100 V, at 250 % of rated voltage 200 V, at 200 % of rated voltage
| Note: Electrical characteristics at +25 °C unless otherwise specified
Operating Temperature: - 55 °C to + 150 °C (X7R above + 125 °C, see Temperature Dependence curve)
Capacitance Range: 470 pF to 1.0 μF
Temperature Coefficient of Capacitance (TCC): X7R: ± 15 % from - 55 °C to + 125 °C, with 0 Vdc applied + 15 %/- 30 % from - 55 °C to + 150 °C, with 0 Vdc applied X8R: ± 15 % from - 55 °C to + 150 °C, with 0 Vdc applied
Dissipation Factor (DF): 2.5 % maximum at 1.0 Vrms and 1 kHz
Voltage Range: 50 Vdc, 100 Vdc, and 200 Vdc
Insulating Resistance: At + 25 °C 100 000 MΩ min. or 1000 ΩF whichever is less At + 125 °C 10 000 MΩ min. or 100 ΩF whichever is less
Aging Rate: Typical 1 % maximum per decade
Dielectric Withstanding Voltage (DWV): This is the maximum voltage the capacitors are tested for a 1-s to 5-s period and the charge/discharge current does not exceed 50 mA
DWV: 50 V to 100 V, at 250 % of rated voltage 200 V, at 200 % of rated voltage
|