Vishay/Beyschlag Automotive Precision Thin Film Chip Resistor Arrays Vishay/Beyschlag's ACAS AT precision automotive grade Thin Film Chip Resistor Arrays offer defined tolerance matching and TCR tracking, making this Super 12 product very well-suited for applications with outstanding requirements towards stable fixed resistor ratios. The ACAS 0606 AT resistor array from Vishay/Beyschlag is available either with two equal or two different resistor values, and the ACAS 0612 AT
version offers four equal resistor values or two pairs. Features of
Vishay's ACAS AT resistor arrays include superior moisture resistivity,
rated dissipation P70 up to 125 mW per resistor, ESD
capability of 1000V, tracking down to 10 ppm/K(±5 ppm/K) and tolerance
matching down to 0.1% (±0.05%), AEC-Q200 qualification, and RoHS
compliance to directive 2002/95/EC.
|