United States United States
Please confirm your currency selection:



Vishay VY2 Series AC Line Rated Disc Capacitors

Vishay BC Components' VY2 Series AC Line Rated Disc Capacitors offer capacitance range of 10pF to 0.01µF and minimum insulation resistance (IR) of 10,000 MΩ. The VY2 Series AC Line Rated Disc Capacitors from Vishay BC Components also offer high reliability and compliance to RoHS Directive 2002/95/EC in accordance to WEEE 2002/96/EC. VY2 series capacitors have a ceramic disc, both sides of which are silver-plated. Halogen-free available.

FEATURES
  • Rated Voltage (UR): 300 VAC, 50Hz
  • Operating temperature range: -40°C to +125°C
  • Compliance with IEC 60384-14, 3rd edition
  • Vertical (inline) kinked or straight leads

APPLICATIONS
  • Across-the-line
  • Line by-pass
  • Antenna coupling
  • Vishay
  • Passive Components|Capacitors