United States United States
Please confirm your currency selection:


Vishay T96/T97 Conformal Coated
TANTAMOUNT® Capacitors

Vishay's T96/T97 Series Conformal Coated Capacitors are low-ESR, Hi-Rel COTS TANTAMOUNT ® Capacitors. Both the T96 and T97 Series TANTAMOUNT ® Capacitors from Vishay/Sprague are surface mountable, offer surge current testing per MIL-PRF-55365 options, have operating temperature range of -55ºC to +85ºC (To +125ºC with voltage derating), and are compliant to RoHS Directive 2002/95/EC . The T96 Series has capacitance range of 10µF to 680µF. The T97 Series has capacitance range of 10µF to 1500µF.


T96 Series


Features:

  • High reliability design with reliability screening available
  • Surge current testing per MIL-PRF-55365 options available
  • Standard and low ESR options
  • Terminations: SnPb, standard. 100% tin available
  • Circuit protection for mission or safety critical systems
  • Fuse characteristics: Guaranteed fuse protection at 9A, 100 ms
  • Mounting: Surface mount
  • Compliant to RoHS Directive 2002/95/EC

Performance Characteristics:

  • Capacitance Range: 10µF to 680µF
  • Capacitance Tolerance: ±20%, ±10% standard
  • Voltage Rating: 4VDC to 50VDC
  • Operating Temperature Range: -55ºC to +85ºC (to +125ºC with voltage derating)

Datasheet



T97 Series

Features:
  • High reliability; Weibull failure rate grading available
  • Surge current testing per MIL-PRF-55365 options available
  • Ultra-low ESR
  • Tin/lead (SnPb) termination available
  • Mounting: Surface mount
  • Compliant to RoHS Directive 2002/95/EC
Performance Characteristics:
  • Capacitance Range: 10µF to 1500µF
  • Capacitance Tolerance: ±10%, ±20% standard
  • Voltage Rating: 4VDC to 75VDC
  • Operating Temperature Range: -55ºC to +85ºC (to +125ºC with voltage derating)


Datasheet



  • Vishay
  • Passive Components|Capacitors