United States United States
Please confirm your currency selection:



Vishay T95 Series Capacitors

Vishay/Sprague's T95 Series Solid Tantalum, TANTAMOUNT® Commercial-Off-The-Shelf (COTS) Capacitors are high reliability capacitors that offer a capacitance range of 0.15µF to 680µF. The T95 Series Capacitors from Vishay/Sprague also feature conformal coated case, standard and low ESR options, SnPb standard terminations, and compliance to RoHS directive 2002/95/EC. Weibull grading and surge current testing per MIL-PRF-55365 options are available.
View other TANTAMOUNT® capacitors

ADDITIONAL FEATURES
  • Capacitance tolerance: ±10%
  • Voltage rating: 4 WVDC to 50 WVDC
  • Operating temperature: -55°C to +85°C
    (To +125°C with voltage derating)
APPLICATIONS
  • Avionics
  • Military
  • Aerospace
  • Medical

  • Vishay
  • Passive Components|Capacitors