United States United States
Please confirm your currency selection:



Vishay/Sprague 592W Series
Solid Tantalum Chip Capacitors

The 592W Series Solid Tantalum Chip Capacitors from Vishay/Sprague offer a robust design especially suited for use in wireless modem applications. These RoHS-compliant capacitors from Vishay/Sprague are designed specifically for pulsed operation and are 100% surge current tested. Additional characteristics of 592W Series capacitors are operating temperature range of -55ºC to +125ºC (with voltage derating), ±20% standard capacitance tolerance, capacitance range of 330µF to 2200µF, and voltage rating of 6.3 WVDC to 10 WVDC.
View other Tantalum capacitors


FEATURES
  • Robust design for use in wireless modem applications
  • Designed specifically for pulsed operation
  • Compliant to RoHS Directive 2002/95/EC
  • 100% surge current tested
PERFORMANCE CHARACTERISTICS
  • Operating temperature: -55ºC to +125ºC (with voltage derating)
  • Capacitance tolerance: ±20% standard
  • Capacitance range: 330µF to 2200µF
  • Voltage rating: 6.3 WVDC and 10 WVDC
  • Vishay
  • Passive Components|Capacitors