United States United States
Please confirm your currency selection:


Vishay/Sprague 592D Series TANTAMOUNT®Capacitors

Vishay/Sprague's 592D Series TANTAMOUNT® Capacitors are conformal coated, low profile capacitors that offer low ESR and maximum CV. The surface mountable 592D Series TANTAMOUNT® Capacitors from Vishay/Sprague also feature capacitance range of 1µF to 2200µF, new robust ratings for pulsed applications, and compliance to RoHS Directive 2002/95/EC.
View other TANTAMOUNT® capacitors


FEATURES
  • Operating temperature range: -55°C to +85°C (To +125°C with voltage derating)
  • Capacitance tolerance: ±10%, ±20% standard
  • Voltage rating: 4 VDC to 50 VDC
  • 1.0 mm to 2.5 mm height
  • Case code compatibility with EIA 535BAAC and CECC30801 molded chips
  • Vishay
  • Passive Components|Capacitors