United States United States
Please confirm your currency selection:


TDK CGA Series Automotive MLCC Capacitors


TDK's CGA Series Multilayer Ceramic Chip Capacitors (MLCCs) are AEC-Q200 rated. The CGA Series MLCCs from TDK are manufactured using a tested and stable manufacturing process and subjected to increased inspections that guarantee a higher level of reliability. These capacitors are available in general voltages up to 50V, mid-voltage up to 630V, and up to 150ºC operating temperature. In addition, thinner ceramic dielectric layers and multilayer technology give these capacitors a large capacitance. The CGA Series is used in a variety of applications, including automotive powertrain systems and safety equipment, smart meters, power supplies, sensor modules, and higher reliability/safety applications.

NEW! TDK has expanded the CGA Series Automotive Capacitors to include Soft Termination CGA Automotive Capacitors.

View Product List

FEATURES & BENEFITS
  • Qualified to AEC-Q200 standards
  • Monolithic structure ensuring superior mechanical strength and reliability
  • High capacitance due to thinner ceramic dielectric layers
  • High-accuracy automatic mounting
  • Low stray capacitance
APPLICATIONS
  • Automotive
  • High reliability requirement applications
  • Harsh environment requirement applications
  • Smart meter
  • Base stations
  • Noise bypass in automobiles





0402


Features

  • Class 1 (designated in part number as CGAxxx C0G xxxxxx)
      • Temperature Characteristics: C0G(0±30ppm/ºC)
      • Thickness (mm) = 0.5±0.05
      • Rated Voltage = 50V
  • Class 2 (designated in part number as CGAxxx X7R xxxxx)
      • Temperature Characteristics: X7R(±15%)
      • Tolerance: ±10%
      • Thickness (mm)=0.5±0.05
      • Rated Voltage = 16-50V
View Product List

0603


Features

  • Class 1 (designated in part number as CGAxxx C0G xxxxxx)
      • Temperature Characteristics: C0G(0±30ppm/ºC)
      • Thickness (mm) = 0.8±0.1
      • Rated Voltage = 50V
  • Class 2 (designated in part number as CGAxxx X7R xxxxx)
      • Temperature Characteristics: X7R(±15%)
      • Tolerance: ±10%
      • Thickness (mm)=0.8±0.1
      • Rated Voltage = 16-50V
View Product List

0805


Features

  • Class 1 (designated in part number as CGAxxx C0G xxxxxx)
      • Temperature Characteristics: C0G(0±30ppm/ºC)
      • Thickness (mm) = ±5%
      • Rated Voltage = 50V
  • Class 2 (designated in part number as CGAxxx X7R xxxxx)
      • Temperature Characteristics: X7R(±15%)
      • Tolerance: ±10%
      • Thickness (mm)=1.25±0.20
      • Rated Voltage = 16-50V
View Product List



1206


Features


  • Class 1 (designated in part number as CGAxxx C0G xxxxxx)
      • Temperature Characteristics: C0G(0±30ppm/ºC)
      • Thickness (mm) = ±5%
      • Rated Voltage = 50V
  • Class 2 (designated in part number as CGAxxx X7R xxxxx)
      • Temperature Characteristics: X7R(±15%)
      • Tolerance: ±10%
      • Thickness (mm)=1.60±0.20
      • Rated Voltage = 16-50V
View Product List

1210


Features
  • Class 1 (designated in part number as CGAxxx C0G xxxxxx)
      • Temperature Characteristics: C0G(0±30ppm/ºC)
      • Thickness (mm) = .20-2.50
      • Rated Voltage = 50V
  • Class 2 (designated in part number as CGAxxx X7R xxxxx)
      • Temperature Characteristics: X7R(±15%)
      • Tolerance: ±10%
      • Thickness (mm)=.20-2.50
      • Rated Voltage = 16-50V

View Product List

  • TDK
  • Transportation
  • Passive Components|Capacitors