|
|
 |
|
Syfer Surge Protection / Safety CapacitorsSyfer's Surge Protection and Safety Capacitors comply with international UL and TÜV specifications to offer designers the option of using a surface mount ceramic multilayer capacitor to replace leaded film types. With simple pick-and-place assembly, reduced board space, and lower profile, the Syfer's Surge Protection and Safety Capacitors are approved for voltages up to 250Vac and are available in a FlexiCap™ version to reduce the risk of mechanical cracking.
Applications:
- Modems
- AC-DC power supplies
- Electronics exposed to lightning strike
- Electronics exposed to voltage transients
|
Surge Protection Capacitors
- Meets Class X2/X1 and Y3/Y2
- 1808 Y2 type available up to 1nF
- Suitable for use in equipment certified to EN 60950
- Surface mount package
- Reduces board area, including height restrictions
- Reduces assembly costs over conventional through-hole components
Safety Capacitors
- Meets Class Y2/X1, Y3/X2, and X2
- 2220 Y2 type available up to 4.7nF
- Approved by UL and TUV
- Surface mount package reduces assembly costs over conventional through-hole components
- Also reduces board area and height
- FlexiCap termination available on all sizes
| |
|
*Termination Y = Flexicap termination base with nickel barrier (100% matte tin plating). RoHS compliant. Termination J = Nickel barrier (100% matte tin plating). RoHS compliant. ** Type SY2 = Surge protection capacitors (unmarked parts are in accordance with, but not certified) Type SPU = Surge protection capacitors (unmarked parts are in accordance with, but not certified)
|  |
|