|
|
|
Susumu Chip Resistors
|
Susumu
offers a wide range of
resistors
in multiple case sizes, with low resistance, high frequency, and high precision. Susumu offers 3 series of resistors:
PRL
,
KRL
, and
RG
Series
Chip Resistors.
|
PRL
The
Susumu PRL Series Current Sense Resistors
are very low resistance value chip
resistors
with long-side electrodes for high-precision
current detection
. Featuring excellent performance in
resistance
tolerance, noise, long term stability, and heat dissipation, the
PRL
series is useful in many
current
sensing applications. The
Susumu miniature PRL series Current Sense Resistors
are offered in 1/3, 1/2, 2/3, 1, and 2-watt power handling thin film
resistors
(PRL1632 are realized as 1W for 3.2x1.6mm [1206]).
View Products List
KRL
The
Susumu KRL Series Precision Current Sensing Resistors
extend the
resistance
range from the existing
RL
/
PRL
series down to 1mΩ. The
KRL
series has improved TCR that is as low as ±50 ppm/ºC and is available in two geometries - longer side and shorter side terminal type - ranging from 1/3W to 5W power rating. Also available are types for high temperature applications (up to 170ºC) and for low thermal emf applications. The
Susumu KRL Series Precision Current Sensing Resistors
offer a face down mounting for accurate
sensing
. RoHS compliant, the protective coating is halogen-free.
View Products List
RG
The
Susumu RG Series Ultra Precision Thin Film Chip Resistors
feature high reliability and excellent stability at different environmental conditions with resistance tolerances from ±0.02% to ±0.5%. With low noise, THIN FILM (NiCr) construction, the
RG
series is ideal for automotive, test and measurement, optical, telecommunication, medical, and industrial equipment. The
Susumu RG Series Ultra Precision Thin Film Chip Resistors
are RoHS compliant and 100% lead-free (matte Sn termination finished) and are available in EIA standard case sizes 0402, 0603, 0805, and 1206.
View Products List
|