Panasonic Aluminum Electrolytic Capacitors EEE-FT Series Panasonic's EEE-FT Series Aluminum Electrolytic Capacitors are surface mount type capacitors that offer high temperature lead-free reflow. These miniature capacitors also feature an endurance rating of 2000 hours at 105ºC, low ESR, capacitance value range of 22µF to 820µF, operating temperature range of -55ºC to +105ºC, and RoHS directive compliance. These capacitors are very useful in a wide variety of applications where space is limited and high performance is crucial. NEW! Panasonic now offers lower voltage EEE-FT Series Aluminum Electrolytic Capacitors with voltage as low as 6.3V, higher capacitance, and higher ripple current.
 View Product List
Datasheet
|