Panasonic ERA Series Metal Thin Film Chip Resistors Panasonic's ERA Series Metal Thin Film Chip Resistors feature high reliability, high accuracy, high performance, and RoHS compliance. The ERA Series Metal Thin Film Chip Resistors from Panasonic are stable at high temperature and humidity, have small resistance tolerance and Temperature Coefficient of Resistance, low current noise, and excellent linearity. Panasonic's ERA Series Metal Thin Film Chip Resistors are available in case sizes 0402, 0603, 0805, and 1206 with resistance tolerance of ±0.1%.
|