|
Panasonic EEE-FP Series
SMT Aluminum Electrolytic Capacitors
Delivers ESR values that rival polymerized organic semiconductor alternatives
The
Panasonic EEE-FP Series SMT Aluminum Electrolytic Capacitors
feature ESR values of only 60mΩ in the
G-case
size and 80mΩ max over the capacitor lifetime (2000hrs at +105ºC) for the
F-case
size. These very
low ESR
values enable a ripple current of 1190mA at 100kHz/+105ºC.
Panasonic
offers the
FP Series
electrolytic capacitors
in voltage ranges from 6.3V to 50V and
capacitance
values ranging from 10µF to 1800µF.
A supplementary advantage of the
Panasonic FP series
is the
capacitors
' ability to withstand higher soldering temperatures for lead-free reflow soldering. Devices up to 6.3mm in diameter can survive peak temperatures of +260ºC.
For applications that require high resistance to vibration and shock, diameter 8mm and 10mm parts within the
FP Series
can also be supplied in an anti-vibration version, with special supportive terminals and a higher bottom plate socket. The design enables
Panasonic's EEE-FP capacitors
to withstand up to 30G acceleration.
View Products List
|