|
|
 |
|
Panasonic Electronic Components ECQ-E(F) and ECQ-E(B) Series Plastic Film Capacitors Panasonic Electronic Components' ECQ-E(F) and ECQ-E(B) Series Plastic Film Capacitors
have a non-inductive construction using metallized polyester film with
flame retardant epoxy resin coating. These self-healing, general-purpose
capacitors from Panasonic also have excellent electrical
characteristics and are RoHS directive compliant. The ECQ-E(B) Series is
a smaller option in the ECQ-E product family.
|
FEATURES
- Flame-retardant epoxy resin coating
- Self-healing property
- Excellent electrical characteristics
- RoHS directive compliant
|
|
Specifications Category temperature range (Including temperature-rise on unit surface)
| 100VDC, 250VDC, 400VDC, 630V (-40ºC to +105ºC)
| Rated voltage
| 100VDC, 250VDC, 400VDC, 630VDC (Derating of rated voltage by 1.25%/ºC at more than 85ºC
| Capacitance range
| 0.0010µF to 10µF (E12)
| Capacitance tolerance
| ±5%
|

Specifications
Category temperature range (Including temperature-rise on unit surface
| 250VDC
(-40ºC to +85ºC)
| Rated Voltage
| 250VDC (250 VDC: Derating of rated voltage by 1.25%/ºC at more than 85ºC)
| Capacitance range
| 0.010µF to 4.7µF
| Capacitance tolerance
| ±5%
|

|  |
|