United States United States
Please confirm your currency selection:


Panasonic Electronic Components ECQ-U(A) Series Capacitors

Panasonic Electronic Components
ECQ-U(A) Series Capacitors

The ECQ-U(A) Series X2 Suppression Film Capacitor is Panasonic Electronic Components' first available small-size X2 polypropylene capacitor, offering a slightly smaller dimension than the ECQ-U(L) Series. The polypropylene dielectric included in the ECQ-U(A) Series capacitor makes it ideal for high frequency and high current applications. In addition, these capacitors have an inbuilt fuse function and open circuit failure mode that makes them highly beneficial for safety applications. ECQ-U(A) Series Capacitors offer a capacitance range of 0.01 to 1.0µF, voltage range up to 275 VAC, and capacitance tolerance of ±10% and ±20%.

FEATURES
  • Operating temperature range: -40°C to +110°C
  • Self healing
  • Flame resistant plastic case and non-combustible epoxy resin
  • UL/VDE approved
  • RoHS compliant
  • In accordance with UL/CSA and European safety regulation class X2
APPLICATIONS
  • Line-to-line noise suppression/safety
  • Power supplies
INDUSTRIES
  • Consumer electronics
  • Industrial controls
  • Solar power
  • Home appliance
  • Smart meter
  • Panasonic
  • Passive Components|Capacitors