United States United States
Please confirm your currency selection:




Ohmite 100 Watt TO-247 Thick Film Power Resistor
TEH 100 Series
for high frequency and pulse loading applications, ideal for power supplies

The Ohmite TEH100 Series 100 Watt TO-247 Thick Film Power Resistors offer low ohmic value and non-inductive design for high frequency and pulse loading application, especially power supplies. 100 Watt power rated at 25ºC case temperature, the TEH100 series features non-inductive performance and low thermal resistance. The resistors were designed for non-induction, RoHS compliance, and the resistor package is totally insulated from the heat sink. The Ohmite TEH100 Series 100 Watt TO-247 Thick Film Power Resistors have a molded housing for environmental protection and single screw mounting simplifies attachment to the heat sink.




Features
  • 100 Watt power rating at 25ºC case temperature
  • Non-inductive performance
  • Low thermal resistance
  • RoHS compliant design
  • TO-247 package configuration
  • Single screw mounting simplifies attachment to the heat sink
  • A totally molded housing for environmental protection
  • Non-inductive design
  • Resistor package totally insulated from heat sink





View Products List
Test Data


Specifications

Material
  • Resistor: thick film on alumina
  • Case: high temperature plastic
  • Lead material: tinned copper
  • Installation, max. Torque: 0.9Nm using an M3 screw and a compression washer
Electrical
  • Derating: linear, 100% at 25ºC to 0% at 175ºC
  • Resistance range: 0.05Ω to 1MΩ, other values on request
  • Resistance tol.: ±1%, ±2%, ±5%, ±10%
  • Max. working voltage: 350V
  • Temperature Coefficient: ±50ppm/ºC for >10Ω, referenced to 25ºC, ΔR taken at +105ºC; others on request
  • Insulation Resistance: 10GΩ
  • Dielectric Strength: 1,800 VAC
W Series Heatsinks for TO-247

The unique design (patent pending) of the Ohmite W Series heat sinks combines a tin plated, solderable, integral spring clip with an extruded aluminum heat sink body for an all-in-one solution to through-hole mounting of TO-220 or TO-247 packages. These self-aligning heat sinks feature solderable feet and an integrated clip with 13.2 (lbf) of force on the center of the device to enhance thermal performance.

Heatsink 588-WA-T247-101E
Black anodized
Natural convection -
thermal resistance: Rs-a=7ºC/W

Heatsink 588-WV-T247-101E
Degreased
Natural convection -
thermal resistance: Rs-a=9ºC/W

Heatsink Datasheet


  • For Ohmite Resistor Series TEH70 and TEH100
  • Surface Area 8.4in2
  • Weight 0.42 oz/12g












  • Ohmite
  • Passive Components