New! TAP1000/2000 Watt Heatsinkable Planar Resistors

| The Ohmite TAP1000/2000 Series Heatsinkable Planar delivers 1000W or 2000W of continuous power when properly mounted to a liquid cooled heat sink (based on 85ºC mounting plate temperature). The TAP1000 and TAP2000 Series
feature a high energy rating, low inductance, a resistor element that
is electrically isolated, high dielectric strength, and a small
footprint. Applications for the Ohmite TAP1000/2000 Heatsinkable Planar are
power conditioning, power distribution, power conversion, power
control, power semiconductor balancing, motor control, and inrush
current limiting.
| Electrical Specifications
- Power Rating: 1000W or 2000W at 85°C mounting plate
- Resistance Values: 0.5Ω to 1000Ω
- Resistance Tolerance: +10% std.
- Max Operating Voltage: 2000VDC
- Temperature Coefficient: ± 250 PPM/°C
- Dielectric Strength: 6KV standard
- Operating Temperature Range: -55°C to 85°C
Material Specifications
- Resistor Element: Thick Film on Alumina Substrate
TAP1000 and 2000 Dimensions

|
Case Specifications
- Terminal Screws: #10-32
- Max Contacts Torque: 10 in-lb
- Mounting Screws: #8-32
- Max Mounting Torque: 15 in-lb
- Creepage Distance: 50mm ± 1mm (min)
Heatsink Application NoteProper heat sinking techniques are essential to performance of a TAP resistor. Please follow these guidelines when designing a TAP system:
- Heats sink plate (base plate of the resistor) temperature must be
monitored to establish proper de-rating. The best technique is to attach a
thermocouple to the side of the base plate of the resistor. Temperature
of plastic housing or heat sink cannot be used to establish rating of
the resistor. Usage of laser thermometers should be avoided.
- To
obtain a power rating of 1000W or 2000W, the bottom case temp must not
exceed 85°C. This can only be achieved if the thermal conduction to the
heatsink Rth-cs<0.025°K/W. This value can be reached by using thermal
transfer compound with a heat conductivity of 1W/mK. The flatness of
the cooling plate must be better than 0.05mm overall. The roughness of
the surface should not exceed 6.4µm.
- Due to very high power density,
only liquid cooled heat sinks are recommended for applications when
>300W power rating is desired.
- A properly designed heat sink should have more than 2 cooling pipes under the surface of the TAP resistor.
| Ohmite TAP1000 Part Selector
| Ohmite TAP2000 Part Selector
|
|
TAP800 Watt Heatsinkable Planar Resistors

| The Ohmite TAP800 Series 800 Watt Heatsinkable Planar Resistor dissipates 800 watts of power when used with a liquid or air cooled heat sink system. The TAP800
series features ideal heat transfer, optimum discharge, and is
encapsulated with a special resin-filled epoxy casing with a large
creepage distance to mass, large air distance between terminals, and a
high insulation resistance (CTI 600). The resistive element is specially
designed for low inductance and capacitance while providing stable
performance in addition to high wattage and pulse loading capability.
The contacts allow for easy load connecting with M4 or M5 screws. The Ohmite TAP800 series 800 Watt Heatsinkable Planar Resistor is ideal for variable speed drives, power supplies, robotics, motor control, control devices, and other power designs.
| TAP800 Dimensions

Ohmite TAP800 Part Selector
|
Electrical Specifications
- Resistance Values: 0.25Ω to 10KΩ
- Resistance Tolerance: ±5% to ±10%
- Temperature Coefficient: ±150ppm/°C (others upon request)
- Maximum Working Voltage: 5,000V DC, higher voltage on request, not exceeding max.power
- Short Time Overload: 1,200W at 70°C for 10sec., ΔR=0.4% max.
- Peak Current: up to 1500 amp. depending on pulse length and frequency. Please ask for details.
- Electric Strength Voltage: 6kVrms, 50Hz,upto 12kVrms on special request.
- Single Shot Voltage: up to 12kV Normwave (1.5/50 μsec)
- Partial Discharge: 4KVrms, <10pC, up to 7kV on special request
- Insulation Resistance: 10GΩ min. at 500V
- Creeping Distance: 42mm min.
- Air Distance: 14mm min.
- Inductance: 80nH
- Capacity/Mass: 110pF
- Capacity/Parallel: 40pF
- Operation Temperature: -55°C to +150°C
- Max. Torque for Contacts: 2 Nm
- Max. Torque for Mounting: 1.8 Nm M4 screws (not included)
- Derating: 8.73W/°K (0.115°K/W)
Power Rating
800W at 85°C bottom case temp. This value is only valid by using a
thermal conduction to the heatsink Rthcs< 0.025°K/W. This value can
be reached by using thermal transfer compound with a heat conductivity
of 1W/mK. The flatness of the cooling plate must be better than 0.05mm
overall. The roughness of the surface should not exceed 6.4μm. |
|
TAP600 Watt Heatsinkable Planar Resistors

| The Ohmite TAP600 Heatsinkable Planar Resistors deliver 600 watts of reliable power to a variety of power conditioning, power transmission, and power control applications. These resistors can be designed for liquid or air cooled heat sink systems. Applications include variable speed drives, power supplies, robotics, motor control, and other control devices. | TAP600 Dimensions

Ohmite TAP600 Part Selector
|
Electrical Specifications
- Resistance Values: 0.25Ω to 100KΩ
- Resistance Tolerance: ±10% Std., 5% available on request.
- Temperature Coefficient: ±150ppm/°C (others upon request)
- Maximum Working Voltage: 5,000V DC, higher voltage on request, not exceeding max. power
- Dielectric Strength Voltage: 6k Vrms, 50Hz, 1min standard; up to 12k Vrms available
- Single Shot Voltage: Up to 12KV Normwave (1.5/50 μsec)
- Insulation Resistance: 10GΩ min. at 500V
- Creeping Distance: 42mm min.
- Air Distance: 14mm min.
- Inductance: ≤80nH
- Capacitance/Mass: ≤110pF
- Capacitance/Parallel: ≤40pF Operation Temperature: -55°C to +150°C
- Max. Torque for Contacts: 2 Nm
- Max. Torque for Mounting: 1.8 Nm
Derating
8.73W/°C (0.115°C/W) Power Rating
600W at 70°C heat sink temperature or 85°C bottom case temperature. This value is only valid by using a thermal conduction to the heat sink Rth -cs<0.025°C/W. The value can be reached by using thermal transfer compound with a heat conductivity of 1w/mk. The flatness of the cooling plate must be better than 0.05mm overall. The roughness of the surface should not exceed 6.4μm. |
|
|