United States United States
Please confirm your currency selection:


SH Series Precision Metal-Clad Shunts

The Ohmite SH Series Precision Metal-Clad Shunts are designed with a simple four-terminal Kelvin design to ensure easy installation on large current bus bars. The SH Series resistors are distinguished by high load capacity as well as excellent accuracy. Isolated voltage and current connections make them suitable for very precise current connection measurements for battery testing, current detection in precise power sources, constant current sources, industrial power conversion circuits, HEVs, fuel cells, and constant electronic loads. The Ohmite SH Series Precision Metal-Clad Shunts offer low inductance and heavy copper terminals.

Specifications
  • Temp. Range: -55°C ~ +110°C
  • Insulation Resist.: 100MΩ min.
  • Dielectric Withstanding Voltage: AC 500V for 1 minute
  • Temp. Coefficient: Max. 30ppm/°C [20°C and 60°C]
Part Number Rated Current (A) Rated Voltage (mV) Resistance (mΩ) Resistance Tolerance
SH2-100R0010DE 100 100 1 0.005
SH2-150R0006DE 150 100 0.6666 0.005
SH2-200R0005DE 200 100 0.5 0.005
SH3-250R0004DE 250 100 0.4 0.005
SH3-300R0003DE 300 100 0.3333 0.005

  • Ohmite
  • Passive Components|Resistors