United States United States
Please confirm your currency selection:


Nichicon's FPCAP Series Functional Polymer Capacitors are small aluminum solid electrolytic capacitors that offer higher performance (low resistance), greater reliability, large capacitance, high ripple current capability, and a reduction of high frequency noise. By using Functional Polymer cathod, frequency and temperature characteristics are greatly improved. The entire Nichicon FPCAP series is lead-free and complies with RoHS and are available in radial leads and SMD types. Ideal applications for the FPCAP series are switching power supply and DC/DC converters, buck up power supplies of CPU (VRM, etc.), and miniature high power supplies.

Selection Matrix
R7 Series
  • R7 Datasheet
  • ESR 7mΩ
  • Radial Lead Type
  • Operating Temp -55ºC to +105ºC
  • Cap. range 68 to 1500µF (±20% M)
  • Rated voltage range 2.5 to 16VDC
Nichicon R7 FPCAP Functional Capacitors




View Products List
HT Series
  • HT Datasheet
  • Radial Lead Type
  • Operating Temp -55ºC to +125ºC
  • Cap. range 150 to 820µF
  • Rated voltage range 6.3 to 20VDC





View Products List
HS & HA Series
  • HS & HA Datasheet
  • SMD Type
  • Operating Temp -55ºC to +105ºC
  • Cap. range 150 to 1500µF (±20% M)
  • Rated voltage range 2.5 to 16VDC





View Products List
R5 Series
  • R5 Datasheet
  • ESR 5mΩ
  • Radial Lead Type
  • Operating Temp -55ºC to +105ºC
  • Cap. range 390 to 1500µF (±20% M)
  • Rated voltage range 2.5 to 6.3VDC





View Products List
E5 Series
  • E5 Datasheet
  • Ultra Low ESR
  • Radial Lead Type
  • Operating Temp -55ºC to +105ºC
  • Cap. range 560 to 820µF
  • Rated voltage range 2.5 to 4VDC





View Products List
FS Series
  • FS Datasheet
  • Large Capacitance
  • SMD Type
  • Operating Temp -55ºC to +105ºC
  • Cap. range 10 to 180µF
  • Rated voltage range 2.5 to 10VDC





View Products List
NE Series
  • NE Datasheet
  • Ultra Low ESR
  • Radial Lead Type
  • Operating Temp -55ºC to +105ºC
  • Cap. range 100 to 1200µF
  • Rated voltage range 2.5 to 16VDC
Nichicon NE Series FPCAP Capacitors




View Products List
SL & SH Series
  • SL & SH Datasheet
  • Low Profile (4.5mm and 5.0mm Max)
  • Large Capacitance
  • SMD Type
  • Operating Temp -55ºC to +105ºC
  • Cap. range 15 to 390µF
  • Rated voltage range 2.5 to 16VDC
Nichicon SL & SH Series FPCAP Capacitors




View Products List
F8 Series
  • F8 Datasheet
  • Ultra Low ESR, Low ESL
  • Radial Lead Type
  • Operating Temp -55ºC to +105ºC
  • Cap. range 100 to 560µF
  • Rated voltage range 2.5 to 6.3VDC
Nichicon F8 Series FPCAP Capacitors




View Products List
View All Nichicon FPCAP Series Capacitors

/eNews








  • Nichicon
  • Passive Components|Capacitors