United States United States
Please confirm your currency selection:




Solid Tantalum
Electrolytic Capacitors

F72 Series, F75 Series

The Nichicon F72 and F75 Series Solid Tantalum Electrolytic Capacitors are conformal coated chip capacitors that are compliant to RoHS directive 2002/95/EC. The SMD chips are available as low profile(F72) or maximum CV (F75) types.

Nichicon F72 - Low Profile Type

The Nichicon F72 Series Low Profile Solid Tantalum Electrolytic Capacitors are case code R (1.2mm height) and are available in 4V, 6.3V, 10V, and 16V. The Nichicon F72 Series Low Profile Solid Tantalum Electrolytic Capacitors offer ESR (@100Hz) from 0.70Ω to 0.90Ω.

Nichicon F75 - Maximum CV Type

The Nichicon F75 Series Maximum CV Solid Tantalum Electrolytic Capacitors are available with capacitance rated from 330µF to 2200µF in 4V, 6.3V, 10V, and 16V. The The Nichicon F75 Series Maximum CV Solid Tantalum Electrolytic Capacitor offer ESR (@100Hz) from 0.07Ω to 0.22Ω.

Part Number Rated Voltage Rated Cap. µF Leakage Current
µA
Dissipation Factor %@120Hz ESR Ω@100kHz
F720G107MRC 4V 100 4 8 0.7
F720G157MRC 4V 150 6 10 0.7
F720G227MRC 4V 220 8.8 12 0.7
F720G337MRC 4V 330 13.2 12 0.7
F720J686MRC 6.3V 68 4.3 6 0.75
F720J107MRC 6.3V 100 6.3 8 0.7
F720J157MRC 6.3V 150 9.5 10 0.7
F720J227MRC 6.3V 220 13.9 12 0.7
F720J337MRC 6.3V 330 20.8 12 0.7
F721A476MRC 10V 47 4.7 6 0.8
F721A686MRC 10V 68 6.8 6 0.75
F721A107MRC 10V 100 10 8 0.7
F721A157MRC 10V 150 15 10 0.7
F721A227MRC 10V 220 22 12 0.7
F721C336MRC 16V 33 5.3 6 0.9
F721C476MRC 16V 47 7.5 6 0.8
F721C686MRC 16V 68 10.9 6 0.75




Part Number Rated Voltage Rated Cap. µF Case Code Leakage Current µA Dissipation Factor %@120Hz ESR Ω@100kHz
F750G337MCC 4V 330 C 13.2 10 0.15
F750G477MCC 4V 470 C 18.8 14 0.12
F750G477MDC 4V 470 D 18.8 14 0.12
F750G687MDC 4V 680 D 27.2 18 0.12
F750G108MDC 4V 1000 D 40 24 0.12
F750G108MRC 4V 1000 R 40 24 0.12
F750G158MRC 4V 1500 R 60 30 0.12
F750G228MRC 4V 2200 R 88 45 0.07
F750J227MCC 6.3V 220 C 13.9 10 0.2
F750J337MCC 6.3V 330 C 20.8 10 0.15
F750J337MDC 6.3V 330 D 20.8 10 0.15
F750J477MDC 6.3V 470 D 29.6 14 0.12
F750J687MDC 6.3V 680 D 42.8 18 0.12
F750J687MRC 6.3V 680 R 42.8 18 0.12
F750J108MRC 6.3V 1000 R 63 24 0.12
F751A157MCC 10V 150 C 15 10 0.22
F751A227MCC 10V 220 C 22 10 0.2
F751A227MDC 10V 220 D 22 10 0.2
F751A337MDC 10V 330 D 33 10 0.15
F751A477MRC 10V 470 R 47 14 0.12
F751C686MCC 16V 68 C 10.9 10 0.22
F751C107MCC 16V 100 C 16 10 0.22
F751C157MDC 16V 150 D 24 10 0.22
F751C227MRC 16V 220 R 35.2 10 0.2

Nichicon F72, F75 Specifications











  • Nichicon
  • Passive Components|Capacitors