United States United States
Please confirm your currency selection:



Nichicon
Conductive Polymer Long Life Capacitors
CS Series

The Nichicon CS Series Conductive Polymer Long Life Capacitors offer a load life of 5000 hours at 105ºC. The CS Series are aluminum solid electrolytic chip capacitors for SMD with lead-free reflow at 260ºC peak correspondence. The Nichicon CS Series Conductive Polymer Long Life Capacitors feature high ripple current, low impedance, an anti-solvent feature, and are ideal for high frequency applications.




Nichicon CS Series Conductive Polymer Long Life Capacitors


View Products List
Standard Ratings - Part Selector
Part Number Rated Voltage (V)(code) Surge Voltage(V) Rated Capacitance (µF) Case Size ØD × L (mm) tan δ Leakage Current (µA) ESR (mΩ) (at 100kHz 20°C) Rated Ripple (mArms)
PCS0G151MCL1GS 4 (0G) 4.6 150 5 x 6 0.12 120 25 2200
PCS0G331MCL1GS 4 (0G) 4.6 330 6.3 x 6 0.12 264 20 2800
PCS0G331MCL9GS 4 (0G) 4.6 330 *8 x 7 0.12 264 22 3200
PCS0G561MCL1GS 4 (0G) 4.6 560 8 x 7 0.12 448 18 3600
PCS0J470MCL1GS 6.3 (0J) 7.2 47 5 x 6 0.12 100 35 1600
PCS0J101MCL1GS 6.3 (0J) 7.2 100 5 x 6 0.12 126 25 2400
PCS0J101MCL9GS 6.3 (0J) 7.2 100 *6.3 x 6 0.12 126 22 2800
PCS0J121MCL9GS 6.3 (0J) 7.2 120 *6.3 x 6 0.12 151 22 2800
PCS0J221MCL1GS 6.3 (0J) 7.2 220 6.3 x 6 0.12 277 20 2800
PCS0J221MCL9GS 6.3 (0J) 7.2 220 *8 x 7 0.12 277 22 3200
PCS0J391MCL1GS 6.3 (0J) 7.2 390 8 x 7 0.12 491 22 3200
PCS1A330MCL1GS 10(1A) 11.5 33 5 x 6 0.12 100 40 1300
PCS1A560MCL9GS 10(1A) 11.5 56 *6.3 x 6 0.12 112 27 2300
PCS1A680MCL1GS 10(1A) 11.5 68 5 x 6 0.12 136 30 2100
PCS1A121MCL1GS 10(1A) 11.5 120 6.3 x 6 0.12 240 27 2300
PCS1A151MCL9GS 10(1A) 11.5 150 *8 x 7 0.12 300 30 2600
PCS1A271MCL1GS 10(1A) 11.5 270 8 x 7 0.12 540 22 3200
PCS1C220MCL1GS 16(1C) 18.4 22 5 x 6 0.12 100 45 1100
PCS1C390MCL1GS 16(1C) 18.4 39 5 x 6 0.12 125 35 2000
PCS1C390MCL9GS 16(1C) 18.4 39 *6.3 x 6 0.12 125 30 2200
PCS1C680MCL1GS 16(1C) 18.4 68 6.3 x 6 0.12 218 30 2200
PCS1C820MCL9GS 16(1C) 18.4 82 *8 x 7 0.12 262 28 2800
PCS1C121MCL1GS 16(1C) 18.4 120 8 x 7 0.12 384 28 2800
Rated ripple current (mArms) at 105ºC 100kHz
No mark, "1" will be put at 12th digit of type numbering system
* = "9" will be put at 12th digit of type numbering system

Specifications
Item Performance Characteristics
Category Temperature Range -55 to +105°C
Rated Voltage Range 4 to 16V
Rated Capacitance Range 22 to 560µF
Capacitance Tolerance ± 20% at 120Hz, 20°C
Tangent of loss angle (tan δ) Less than or equal to the specified value at 120Hz, 20°C
ESR (*1) Less than or equal to the specified value at 100kHz, 20°C
Leakage Current (*2) Less than or equal to the specified value. After 2 minutes' application of rated voltage at 20°C
Temperature Characteristics (Max. Impedance Ratio) Z+105°C / Z+20°C <=1.25 (100kHz)
Z- 55°C / Z+20°C <=1.25
Marking Navy blue print on the case top
*1 ESR should be measured at both of the terminal ends closest where the terminals protrude through the plastic platform
*2 Conditioning: If any doubt arises, measure the leakage current after the voltage treatment of applying DC rated voltage
continuously to the capacitor for 120 minutes at 105ºC





  • Nichicon
  • Passive Components|Capacitors