United States United States
Please confirm your currency selection:



Nichicon
Ultra Low ESR Capacitors
CK Series

The Nichicon CK Series Conductive Polymer Ultra Low ESR Capacitors offer ultra low ESR (≤ to specified value at 100kHz, 20ºC). The CK Series are aluminum solid electrolytic capacitors for SMD with lead-free reflow at 260ºC peak correspondence. The Nichicon CK Series Conductive Polymer Ultra Low ESR Capacitors feature high ripple current, high capacitance (220 to 2200µF) low impedance, an anti-solvent feature, and are ideal for high frequency applications.




Nichicon CK Series Ultra Low ESR Capacitors


View Products List
Standard Ratings - Part Selector
Part Number Rated Voltage (V)(code) Surge Voltage (V) Rated Capacitance (µF) Case Size ØDxL(mm) tan δ Leakage Current (µA) ESR (mΩ) (at 100kHz 20ºC) Rated Ripple (mArms)
PCK0E391MCO1GS 2.5 (0E)
2.8
390 6.3 ×6 0.12 293 10 3900
PCK0E561MCO1GS 560
8 × 7 0.12 420 9 4500
PCK0E681MCO1GS 680
8 × 7 0.12 510 9 4500
PCK0E122MCO1GS 1200
10 ×8 0.12 900 9 5000
PCK0E222MCO1GS 2200
10 × 10 0.12 1650 8 6000
PCK0G331MCO1GS 4 (0G)
4.6
330 6.3 ×6 0.12 396 10 3900
PCK0G471MCO1GS 470
8 × 7 0.12 564 9 4500
PCK0G561MCO1GS 560
8 × 7 0.12 672 9 4500
PCK0G102MCO1GS 1000
10 ×8 0.12 1200 9 5000
PCK0G182MCO1GS 1800
10 × 10 0.12 2160 8 6000
PCK0J221MCO1GS 6.3 (0J)
7.2
220 6.3 ×6 0.12 416 10 3900
PCK0J331MCO1GS 330
8 × 7 0.12 624 9 4500
PCK0J391MCO1GS 390
8 × 7 0.12 737 9 4500
PCK0J821MCO1GS 820
10 ×8 0.12 1550 9 5000
PCK0J152MCO1GS 1500
10 × 10 0.12 2835 8 6000
Rated ripple current (mArms) at 105ºC 100kHz

Specifications
Item Performance Characteristics
Category Temperature Range -55 to +105°C
Rated Voltage Range 2.5 to 6.3V
Rated Capacitance Range 220 to 2200µF
Capacitance Tolerance ± 20% at 120Hz, 20°C
Tangent of loss angle (tan δ) Less than or equal to the specified value at 120Hz, 20°C
ESR (*1) Less than or equal to the specified value at 100kHz, 20°C
Leakage Current (*2) Less than or equal to the specified value.
After 2 minutes' application of rated voltage at 20°C
Temperature Characteristics
(Max.Impedance Ratio)
Z+105°C / Z+20°C ≤ 1.25 (100kHz)
Z- 55°C / Z+20°C ≤ 1.25
*1 ESR should be measured at both of the terminal ends closest where the terminals protrude through the plastic platform.
*2 Conditioning: If any doubt arises, measure the leakage current after the voltage treatment of applying DC rated voltage
continuously to the capacitor for 120 minutes at 105ºC.











  • Nichicon
  • Passive Components|Capacitors