The Murata Power Solutions 1200 series of shielded inductors provide power line ferrite shield filtering solutions for applications with EMI susceptibility in low to medium current applications such as switching power supply circuits. Murata Power Solutions 1200 series are available in low current versions, 1200LRS, and higher current versions, 1200RS. | 1200 RS Features | 1200 LRS FEATURES |
- RoHS compliant
- Radial format
- Integral EMI shield
- Compact size
- Up to 4.6A IDC
- 10μH to 1mH
- Low DC resistance
- UL 94V-0 materials
- Backward compatible with Sn/Pb soldering systems
|
- RoHS compliant
- Radial format
- Integral EMI shield
- Compact size
- Up to 4.7A IDC
- 6.8μH to 22mH
- Low DC resistance
- UL 94V-0 materials
- Backward compatible with Sn/Pb soldering systems
|
| 
(View Product List)
|