United States United States
Please confirm your currency selection:


KEMET C44P MKP Series AC Filter Capacitors

KEMET C44P MKP Series AC Filter Capacitors

KEMET's C44P MKP Series AC Filter Capacitors are aluminum case capacitors designed for AC Filter applications. The C44P MKP Series capacitors offer a capacitance range of 100µF to 600µF, capacitance tolerance of ±5%, and 400V-750V voltage range.


Features
  • Temperature range (Case): -25°C to +70°C
  • Max. permissible ambient temperature: +70°C
  • Degree of protection: IP00
  • Installation: Space for safety device ≥15mm
  • Life expectancy: ≥100,000 hours at URMS
Part Number Capacitance(uF) Voltage(V)
C44PKGR6200AASJ 200 750
C44PLGR6300ZASJ 300 500
C44PLGR6400ZASJ 400 500
C44PFGR6600AA0J 600 400
  • KEMET
  • Passive Components|Capacitors