United States United States
Please confirm your currency selection:


KEMET T493 COTS Tantalum Capacitors

KEMET TSM Series Tantalum Stack Capacitors

KEMET's Tantalum Stacks MnO2 (TSM Series) Capacitors were designed to provide the highest capacitance/voltage ratings in surface mount configuration. The TSM stacked capacitor series from KEMET is comprised of stacks of 2, 3, 4, and 6 T493 COTS capacitors to accomplish a broad range of capacitance and voltage ratings. In addition, this high reliability capacitor series offers capacitance range of 9.4µF to 1980µF, voltage ratings of 6-50VDC, component level Weibull grading options, surge current testing options, and high volumetric efficiency.

Features
  • High capacitance
  • Surface mountable
  • Capacitance can be custom specified
  • Surge capability
  • Weibull failure options B and C
  • Operating temperature range of -55°C to +125°C
  • Laser-marked case
  • Discrete components EIA standard case sizes (others available)
  • High temperature lead attach material available (>260°C)
Applications
  • Military (T493)
  • Aerospace(T493)
  • Decoupling
  • Filtering
Part Number Capacitance (µF) Case Size
TSM2D447M010AH6410D493 440 2D
TSM3D667M010AH6410D493 660 3D
TSM4D887M010AH6410D493 880 4D
TSM6D138M010AH6410D493 1300 6D

Performance Characteristics

Item
Performance Characteristics
Operating Temperature
-55ºC to 125ºC
Rated Capacitance Range
9.4 µF-1980µF @ 120 Hz/25ºC
Capacitance Tolerance
K Tolerance(10%), M Tolerance(20%)
Rated Voltage Range
6V-50V
DF(120Hz)Refer to Part Number Electrical Specification Table
ESR(100kHz)Refer to Part Number Electrical Specification Table
Leakage Current
≤0.01CV(mA)at rated voltage after 5 minutes

Ordering Information

T
SM2D
447K
10A
H
61
20
D493
Capacitor
Class
Series Case Size
Capacitance
Code (pF)
Capacitance
Tolerance
VoltageFailure Rate/
Design
Lead Material
Surge
ESR Cspec 2
T=
Tantalum
Stacks
MnO2
Cathode
2C,3C,
4C,6C,
2D,3D,
4D,6D,
2X,3X,
4X,6X
First two digits
represent
significant
figures. Third
digit specifies
number of zeroes.
K= ±10%
M= ±20%
006=6.3V
010=10V
016=16V
020=20V
025=25V
035=35V
050=50V
A = N/A

B = 0.1%/1000 hrs

C = .01%/1000
hrs

H= Standard
Solder Coated (SnPb 5% Pb minimum)

C= Hot Solder Dipped

B = Gold Plated

T = 100% Tin
61=None

62=10 Cycles 25ºC After Weibull

63=10 cycles,
-55ºC and 85ºC After Weibull

64=10 cycles, -55ºC and 85ºC Before Weibull Special CSPEC: CECC
10=ESR- standard

20= ESR-Low

30=ESR-
Ultra-low
Designates
discrete
component
series.
D493=T493
Note: These TSM Stacks are specific to T493 COTS.

  • KEMET
  • Passive Components|Capacitors