|
|

|
IPDiA Silicon Capacitors |
LPSC424x
IPDiA LPSC424x Low Profile Silicon Capacitors
feature high reliability, up to 10 times better than alternative
capacitor
technologies such as Tantalum or MLCC, and eliminates cracking phenomena.
IPDiA LPSC424x Low Profile Silicon Capacitors
offer a very stable
capacitor
value over the full operating voltage & temperature range, with a high and stable insulation resistance.
LPSC424x Low Profile Silicon Capacitors
are RoHS compliant and compatible with lead free reflow soldering process.
IPDiA LPSC424x Low Profile Silicon Capacitors
are available with thicknesses down to 80μm and are the most appropriate solution in applications with height constraints, and are the perfect choice for embedded technologies, modules, and systems in package when designers are looking at utmost decoupling behaviors. 
View Products List
HSSC42x
IPDiA HSSC42x High Stability Silicon Capacitors are dedicated to
applications requiring highly reliable components such as medical
implantables, aeronautics, avionics, automotive, and military systems.
In order to minimize the early failures, 100% of these high reliability
capacitors have withstood burn-in tests at the end of the production
process. IPDiA HSSC42x High Stability Silicon Capacitors offer capacitor
integration capability up to 250nF/mm², offering 10 times more
capacitance than such containing CoG/NP0 dielectrics and very low
leakage currents down to 100pA. Comparing to X7R dielectrics, our High
Stability Silicon capacitors offers almost 0% capacitance drift across
temperature, DC bias voltage and aging. HSSC42x High Stability Silicon
Capacitors are RoHS compliant and compatible with lead free reflow
soldering processes.
View Products List
HTSC424x
IPDiA HTSC424x High Temperature Silicon Capacitors
provides the highest
capacitor
stability over the full -55°C/+200°C temperature range in the market with a temperature coefficient that is lower than ±1%.
IPDiA HTSC424x High Temperature Silicon Capacitors
feature a capacitor integration capability up to 250nF/mm², which offers capacitance value similar to X7R dielectric, but with better electrical performances than COG/NPO dielectrics, up to 200°C.
HTSC424x High Temperature Silicon Capacitors
are RoHS compliant and compatible with lead free reflow soldering process.
IPDiA HTSC424x High Temperature Silicon Capacitors
are dedicated to applications where reliability up to 200°C is the main parameter. 
View Products List
XTSC424x
IPDiA XTSC424x Extreme Temperature Silicon Capacitors
offer negligible aging and a stable insulation resistance, even at very high temperature, as well as a stable capacitor value.
IPDiA XTSC424x Extreme Temperature Silicon Capacitors
feature a capacitor integration capability up to 250nF/mm², which allows capacitance value similar to X8R dielectric, but with better electrical performances than COG/NPO dielectrics.
XTSC424x Extreme Temperature Silicon Capacitors
are RoHS compliant and compatible with lead free reflow soldering process.
IPDiA XTSC424x Extreme Temperature Silicon Capacitors
are appropriate for applications used in extreme operating temperature ranges (up to 250°C). 
View Products List
|