United States United States
Please confirm your currency selection:



EPCOS Feida Motor Run Capacitors
  • Self-healing properties
  • Low dissipation factor
  • Safety level to P2
  • The EPCOS Feida Motor Run Capacitors are constructed of polypropylene film (dielectric), metallized film (electrode), with an aluminum can and metal top. Filled with PCB-free vegetable oil, the insulator material meets IEC 60335-1. The EPCOS Feida Motor Run Capacitors feature self-healing properties, a low dissipation factor, an overpressure disconnection device, and high insulation resistance. The Motor Run Capacitors meet the highest safety level P2 to IEC 60252-1 2001-02 and is IEC/EN 60335 compatible. For general sine wave applications, mainly as motor run capacitors.








    View Products List

    Features
    • Safety Devices
      • Self-healing properties
      • Overpressure disconnector
    • Low dissipation factor
    • Highest safety level P2 to IEC 60252-1 2001-02
    • High insulation resistance
    • IEC/EN 60335 compatible
    • Metal can, metal top, oval shape
    • Voltage range: 250 - 450VAC
    • Capacitance range: 3 - 50µF
    • Temperature: - 40ºC to +85ºC
    • Low losses
    • RoHS Compatible to directive 202/95/EC



    Construction
    • Dielectric: polypropylene film
    • Electrode: Metallized film
    • Aluminum can, metal top
    • Filling material: Vegetable oil, PCB free
    • Insulator material as per IEC 60335-1

    Typical Applications
    • For general sine wave applications, mainly as motor run capacitor

    Terminals
    • 1+1, 2+2, 2+4, 4+4 fast-on terminal #250 style

    Main Applications
    • General purpose
    • Air conditioning
    • Household appliances
    Technical Data and Specifications
    Reference standards UL 810 / IEC 60252-1 / EIA 456 A Jan.89
    Safety class to IEC 60252-1 2001-02 P2
    Life expectancy to IEC 60252 2001 250 - 450V: 10,000h (Class B)
    Life expectancy to EIA 456 A Jan. 89 60,000 hours at 95% survival rate
    Rated capacitance CR 3 - 50µF
    Tolerance ±5% other tolerances on request
    Rated voltage VR 250 / 370 / 400 / 450VAC
    Rated frequency fR 50/60 Hz
    Maximum Ratings
    Maximum permissible voltage Vmax 1.1 · VR (VR = Rated voltage)
    Maximum permissible current Imax 1.3 · IR (IR = Rated current)
    Test Data
    AC test voltage terminal to terminal VTT 2.0 VR, 10 s
    Insulation voltage terminals to case 3000 V AC, 2 s
    Insulation resistance Rins or time constant at 20 C, rel. Humidity 65% (minimum as-delivered values) 10,000 M µF
    Dissipation factor at 20 C 2.0 10-3 (100 Hz)
    Maximum rate of voltage rise dV/dtmax 10 V/µs
    Climatic Data
    Climatic category 40/070/21
    Lower category Tmin -40⁰C
    Upper category Tmax +70⁰C
    Damp heat test ttest 21 days
    Mechanical and Thermal Properties of Insulation Terminal Material
    Ball pressure test to IEC 60309-1 sec. 27.3 20 N at 125C
    UL 94 specification V0 compatible
    Glow wire test to IEC60335-1 / IEC 60695-2-1/1 Test temperature 550 C for IR 0.5A and 750 C for IR >0.5A Self-extinguishing within 2 seconds of withdrawing glow wire



    • EPCOS
    • Passive Components|Capacitors