United States United States
Please confirm your currency selection:


EPCOS DC Link Film Capacitors

EPCOS DC Link Film Capacitors

EPCOS DC Link Film Capacitors

Epcos offers High Power Series MKP (metallized polypropylene film) DC Link Film Capacitors that are suitable for high ripple current modules in frequency converters, industrial and high-end power supplies, and solar inverters. All EPCOS DC Link Film Capacitors are marked with manufacturer’s logo, rated capacitance, tolerance, rated DC voltage, and type number. 2-pin versions available in lead spacing 27.5mm and 4-pin version available in 37.5mm and 42.5mm lead spacing.

The DC Link HP series (B3267*) is optimized for high power densities. It is designed for voltages between 450 and 1050 V DC and offers capacitance values between 0.47 and 60 μF. These MKP capacitors feature a high ripple current capability of up to 23 A.



View Product List
Features
  • Excellent Self-healing properties
  • Over-voltage capability
  • Optimized electrical contact
  • High frequency ripple current
  • High reliability
  • Long useful life
Typical Application
  • For high ripple current modules in:
    • Frequency converters
    • Industrial and high-end power supplies
    • Solar inverters
Climatic
  • Max. operating temperature: 105ºC (case)
  • Climatic category (IEC 60068-1):40/100/56




  • EPCOS
  • Passive Components|Capacitors