United States United States
Please confirm your currency selection:


Bourns PWR263S-35 Series Power Resistors

Bourns PWR263S-35 Series Power Resistors

Bourn's PWR263S-35 Series Power Resistors are surface mount resistors in a D²PAK package designed to withstand peak temperatures of 260ºC during solder reflow. The PWR263S-35 power resistors from Bourns also feature low inductance, high power rating (up to 35W continuous), wide resistance range, and electrical isolation from the backplate. Applications that utilize PWR263S-35 power resistors are power supplies, motor drives, test and measurement, and rectifiers.

FEATURES
  • D²PAK housing
  • Low inductance
  • High power rating
  • Compatibility with lead-free solder reflow temperatures
  • RoHS compliant
APPLICATIONS
  • Power supplies
  • Motor drives
  • Test and measurement
  • Rectifiers
STANDARD RESISTANCE VALUES:

ELECTRICAL & THERMAL CHARACTERISTICS:



  • Bourns
  • Passive Components|Resistors