United States United States
Please confirm your currency selection:




BI Technologies HM72B Series Inductors

BI Technologies HM72B Series Inductors

BI Technologies HM72B Series Inductors are high power, high performance molded surface mount inductors. BI Technologies HM72B Series Inductors have an operating temperature range of -40ºC to +130ºC, and a maximum temperature rise of +50ºC. HM72B Series Inductors from BI Technologies also has an operating frequency of up to 3 MHz.

Features
  • Operating Temperature Range -40°C to +130°C
  • Temperature Rise, Maximum +50°C
  • Operating Frequency Up to 3MHz

Part Number
Inductance(1)
μH±20%
Heating Current (2)
(Adc)
Isat(3)
(Adc)
DCR (mΩ)
Typ. Max.
HM72B-06R10LF 0.10 26.2 60 1.5 1.7
HM72B-06R22LF 0.22 20.3 40 2.5 2.8
HM72B-06R33LF 0.33 18 30 3.2 3.9
HM72B-06R47LF 0.47 16.1 26 4 4.2
HM72B-06R68LF 0.68 14.4 25 5 5.5
HM72B-06R82LF 0.82 12 24 7.2 8
HM72B-061R0LF 1 10.3 22 9 10
HM72B-061R5LF 1.5 8.4 18 13 14
HM72B-062R2LF 2.2 8.3 14 15 20
HM72B-063R3LF 3.3 6.6 13.5 26.5 28
HM72B-064R7LF 4.7 5.4 10 35 40
HM72B-066R8LF 6.8 4.1 8 62 68
HM72B-06100LF 10 3.2 7 100 105

(1) Inductance is measured at 100 kHz, 0.1Vac without DC current.
(2) The Heating Current is the DC current which causes the component temperature to increase by 50°C.
This current is determined by soldering the component on a typical application PCB, and then applying
the current to the device for 30 minutes.
(3) The saturation current (Isat) is the approximate current at which the inductance will be decreased by
20% typical from its initial (zero DC) value.



  • BI Technologies / TT electronics
  • Passive Components|Inductors