United States United States
Please confirm your currency selection:



Nichicon Design Kits for Micro/Mini Inverters

The Nichicon High Voltage Design Kits were developed to offer multiple component options to engineers looking to meet design needs in the Micro/Mini Inverter market. The primary components included in the Design Kits from Nichicon are the UPW and UCS Series Aluminum Electrolytic Capacitors which are currently being utilized in applications such as micro/mini inverters. The UPW and UCS Series Aluminum Electrolytic Capacitors have higher voltages (350V, 400V, and 450V) that are typically needed in energy harvesting applications, such as solar and wind. Each Design Kit includes one voltage group per series with 120-160 parts per kit and 6-9 values each for a total of 3 kits per series.

Nichicon Design Kit for Micro/Mini Inverters

View Products List
FEATURES
  • Targeted at the Micro/Mini Inverter market
  • Contain UCS and UPW Series Aluminum Electrolytic Capacitors
  • One kit per voltage group per series (350V, 400V, and 450V) for a total of 3 kits per series
  • 120-160 parts per kit
APPLICATIONS
  • Higher voltage applications, such as solar and wind


Nichicon's UCS Series Capacitor Design Kits include UCS Series Aluminum Electrolytic Capacitors currently used in Micro/Mini Inverters. Each UCS Series Capacitor Design Kit from Nichicon contains one voltage group of part numbers for a total of 3 kits for the series (350V, 400V, and 450V). The UCS Series Aluminum Electrolytic Capacitors offer higher voltages that are typically more suitable for energy harvesting applications, such as solar and wind.

Features of the UCS Series Aluminum Electrolytic Capacitors included in the Design Kits are miniature size, high ripple current, high reliability, long load life of 8000 to 10,000 hours at 105ºC, capacitance range of 6.8 to 330µF, voltage range of 160 to 450V, and compliance to RoHS directive 2002/95/EC.


Kit Part Numbers
Kit Contents
Quantity per Kit
Voltage
UCS350VOLT-KIT
350 Volt
160 350
UCS400VOLT-KIT
400 Volt
160 400
UCS450VOLT-KIT
450 Volt
140 450

Datasheet



View Product List



Nichicon's UPW Series Capacitor Design Kits include UPW Series Aluminum Electrolytic Capacitors currently being used in Micro/Mini Inverters. Each UPW Series Capacitor Design Kit from Nichicon includes one voltage group of part numbers for a total of 3 kits (350V, 400V, and 450V). The UPW Series Aluminum Electrolytic Capacitors offer higher voltages that are typically more suitable for energy harvesting applications, such as solar and wind.

Features of the UPW Series Aluminum Electrolytic Capacitors included in the Design Kits are capacitance range of 0.47 to 15,000µF, voltage range of 6.3 to 450V, miniature size, low impedance, long life of 2,000 to 8,000 hours, and high reliability for switching power supplies.


Kit Part Number
Kit Contents
Quantity per Kit
Voltage
UPW350VOLT-KIT
350 Volt
130350
UPW400VOLT-KIT
400 Volt
175400
UPW450VOLT-KIT
450 Volt
135450

Datasheet



View Product List

  • Nichicon
  • Passive Components|Capacitors