Series
| Datasheets |
Operating Voltage |
Class |
Max Temp ºC |
C-value Min. |
C-value Max. |
Dielectric |
Self healing? |
Comments |
| PME271M | 
|
275 VAC |
X2 |
110 |
0.001µF |
0.6µF |
Impreg. paper |
Yes |
Excellent flame resistance
|
| PHE840M | 
|
275/280 VAC
|
X2 |
105 |
0.01µF |
10µF |
Polyprop. |
Yes |
Small size, cost effective, meets agency flammability requirements
|
| PME264N | 
|
660 VAC
|
X2 |
85 |
0.001µF |
0.1µF |
Impreg. paper
|
Yes |
Excellent flame resistance
|
| R46 | 
|
275/300 VAC
|
X2 |
105 |
0.01µF |
10µF |
Polyprop. |
Yes |
Small size, cost effective, meets agency flammability requirements |
| PME271E |  | 300 VAC
| X1
| 110 | 0.1µF | 0.22µF | Metallized paper
| Yes
| For worldwide use as an electromagnetic interference suppressor
|
| PHE820E/M |  | 275 VAC
| X2 | 100
| 0.01µF | 2.2µF | Metallized polyester
| -
| Interference suppressor in X2 and across-the-line apps
|
| R46+R |  | 275/300 VAC
| X2
| 110
| 0.22µF | 10µF | Metallized polyprop. film
| -
| With internal discharge resistor, for EMI interference suppression
|
| PME278 |  | 440 VAC
| X1
| 110
| 0.01µF | 0.15µF | Multilayer metallized paper
| Yes
| Encapsulated and impregnated in self-extinguishing material meeting UL 94V-0
|
| R47 |  | 440 VAC
| X2
| 110
| 4700pF
| 2.2µF | Polyprop. film
| Yes
| For interference suppression and across-the-line apps
|
| PHE840E |  | 300 VAC
| X2
| 105 | 0.01µF | 10 µF | Metallized polyprop.
| -
| Small dimensions including low profile
|
| PHE841 |  | 330 VAC
| X1
| 100 | 0.01µF | 2.2µF | Metallized polyprop.
| -
| Encapsulated in self-extinguishing material meeting UL 94 V-0
|
| PHE844 |  | 440/480 VAC
| X1
| 105 | 0.1µF | 2.2µF | Metallized polyprop.
| -
| For worldwide use as electromagnetic interference suppessors
|
| PHE845 |  | 760/600 VAC
| X1
| 105
| 0.01µF | 1.0µF | Metallized polyprop.
| -
| For worldwide use as electromagnetic interference suppessors |
| Y Capacitors
View Products List
|
Series
| Datasheets
|
Operating Voltage
|
Class |
Max Temp ºC
|
C-value Min.
|
C-value Max.
|
Dielectric
|
Self healing?
|
Comments
|
PME271Y
|  |
250 VAC
|
Y2 |
100 |
0.001µF |
0.1µF |
Impreg. paper
|
Yes |
Excellent flame resistance and high self healing voltage
|
PME271YA-3
|  |
300 VAC
|
Y2 |
115 |
0.001µF |
0.15µF |
Impreg. paper
|
Yes |
Excellent flame resistance and high self healing voltage |
| PHE850 |  |
300/480 VAC
|
Y2 |
110 |
0.01µF |
1.0µF |
Polyprop. |
Yes |
Cost effective, meets agency flammability requirements
|
| PME295 | 
|
440/480 VAC
|
Y1 |
115 |
470pF |
4700pF |
Impreg. paper
|
Yes |
Excellent flame resistance and high self healing voltage
|
| R41 |  |
300/480 VAC |
Y2 |
110 |
0.01µF |
1.0µF |
Polyprop. |
Yes |
Cost effective, meets agency flammability requirements |
| SMP253 |  | 250 VAC
| Y2 | 100 | 0.001uF | 0.0047uF | Metallized Paper
| Yes | For worldwide use as electromagnetic interference suppressor (EMI), line-to-earth
|